SiT1630 Series Ultra-Small 32 kHz Oscillators

SiTime presents the SiT1630 series MEMs replacement for quartz crystals for space savings and low power consumption

Image of SiTime's SiT1630 Series Ultra-Small 32 kHz OscillatorsSiTime’s SiT1630 series of MEMs resonators ultra-small and ultra-low power 32.768 kHz oscillators which are optimized for mobile and other battery-powered applications. This family is a low-power alternative to existing 32 kHz oscillators and its 1.5 V to 3.63 V operating supply voltage range make it an ideal solution for mobile, handheld, and IoT applications. These devices consist of MEMS resonators and a programmable analog circuit. These MEMS resonators are built with SiTime’s unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over 1000°C. EpiSeal creates an extremely strong, clean vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability. Compared to legacy quartz products, SiTime’s SiT1630 family in the CSP is up to 80% smaller with a 1.2 mm2 total footprint.

Features and Benefits
  • Small SMD package: 2.0 mm x 1.2 mm (2012)
  • Ultra-low power: 1.0 μA (typ)
  • Internal VDD supply filtering
  • < 20 ppm frequency tolerance
  • < 300 ms start-up time (25°C)
  • Ultra-low power oscillator replaces bulky alternatives
  • LVCMOS compatible output
  • Eliminates external bypass caps
  • Much better stability compared to quartz
  • Immediate power up
Applications
  • Tablets
  • e-Readers
  • Sport video camcorders
  • Environmental sensors
  • Industrial and automotive
  • Wearables
  • IoT devices
  • Health and medical monitoring devices

SiT1630 Series Ultra-Small 32 kHz Oscillators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AE-S6-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS1931 - Immediate$29.74Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-S4-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS1197 - Immediate$23.45Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AE-H6-DCC-32.768GMEMS OSC XO 32.7680KHZ LVCMOS2278 - Immediate$29.74Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-H4-DCC-32.768GMEMS OSC XO 32.7680KHZ LVCMOS157 - Immediate$23.45Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-H4-DCC-32.768DMEMS OSC XO 32.7680KHZ LVCMOS1904 - Immediate$22.53Visa detaljer
MEMS OSC XO 0.032768MHZ SMDSIT1630AI-S4-DCC-32.768DMEMS OSC XO 0.032768MHZ SMD0 - Immediate$15.52Visa detaljer
MEMS OSC XO 0.032768MHZ SMDSIT1630AI-S4-DCC-32.768YMEMS OSC XO 0.032768MHZ SMD0 - Immediate$15.52Visa detaljer
MEMS OSC XO 0.032768MHZ SMDSIT1630AI-S4-DCC-32.768TMEMS OSC XO 0.032768MHZ SMD0 - Immediate$15.52Visa detaljer
MEMS OSC XO 0.032768MHZ SMDSIT1630AI-S4-DCC-32.768XMEMS OSC XO 0.032768MHZ SMD0 - Immediate$16.09Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AE-H6-DCC-32.768DMEMS OSC XO 32.7680KHZ LVCMOS0 - Immediate$17.95Visa detaljer
MEMS OSC XO 0.032768MHZ SMDSIT1630AI-S4-DCC-32.768SMEMS OSC XO 0.032768MHZ SMD0 - Immediate$15.52Visa detaljer
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AC-H5-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS0 - Immediate$13.07Visa detaljer
Published: 2017-05-16