Han® 3A and Han® 4A Push-In Inserts

HARTING push-in termination technique is an advanced version of a standard cage-clamp for simple and fast on-site connection

Image of HARTING HAN® 3A and HAN® 4A Push-InHARTING Han 3 A and Han 4 A inserts with push-in technology have the benefit of a termination that ensures robust and high-quality contacting. The push-in termination technique is an advanced version of a standard cage clamp for simple and fast on-site connection.

Features
  • 3+PE and 4+PE
  • 10 A
  • Impulse voltage: 4 kV
  • 0.5 mm2 to 2.5 mm2
  • 20 AWG to 14 AWG
  • Temperature range: -40°C to +125°C
  • 3 A size
  • >500 mating cycles
  • RoHS compliant
  • Up to IP69k
  • Cat. 2 shock and vibration
  • IEC 60664-1
  • IEC 61984
  • Push-in terminal
  • Coding terminal
  • 3A / 4A Interface
Applications
  • Distribution boxes
  • Control cabinets
  • Power supplies
  • Conveyors
  • Injection molding
  • Metal working

HAN 3A and HAN 4A Push-In Inserts

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
Han 3A Push-In Male Insert09200035001Han 3A Push-In Male Insert10 - Immediate$142.60Visa detaljer
Han 3A Push-In Female Insert09200035101Han 3A Push-In Female Insert10 - Immediate$158.29Visa detaljer
Han 4A Push-In Male Insert09200045001Han 4A Push-In Male Insert18 - Immediate$159.04Visa detaljer
Han 4A Push-In Female Insert09200045101Han 4A Push-In Female Insert0 - Immediate$167.27Visa detaljer
Published: 2025-07-23