Datablad för TIP120-22, TIP125-27 från onsemi

ON Semiconductor” www.0nseml.com
© Semiconductor Components Industries, LLC, 2014
November, 2014 Rev. 9
1Publication Order Number:
TIP120/D
TIP120, TIP121, TIP122
(NPN); TIP125, TIP126,
TIP127 (PNP)
Plastic Medium-Power
Complementary Silicon
Transistors
Designed for generalpurpose amplifier and lowspeed switching
applications.
Features
High DC Current Gain
hFE = 2500 (Typ) @ IC
= 4.0 Adc
CollectorEmitter Sustaining Voltage @ 100 mAdc
VCEO(sus) = 60 Vdc (Min) TIP120, TIP125
= 80 Vdc (Min) TIP121, TIP126
= 100 Vdc (Min) TIP122, TIP127
Low CollectorEmitter Saturation Voltage
VCE(sat) = 2.0 Vdc (Max) @ IC = 3.0 Adc
= 4.0 Vdc (Max) @ IC = 5.0 Adc
Monolithic Construction with BuiltIn BaseEmitter Shunt Resistors
PbFree Packages are Available*
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
TO220AB
CASE 221A
STYLE 1
MARKING
DIAGRAM
DARLINGTON
5 AMPERE
COMPLEMENTARY SILICON
POWER TRANSISTORS
6080100 VOLTS, 65 WATTS
www.onsemi.com
123
4
TIP12x = Device Code
x = 0, 1, 2, 5, 6, or 7
A = Assembly Location
Y = Year
WW = Work Week
G = PbFree Package
TIP12xG
AYWW
See detailed ordering and shipping information on page 3 of
this data sheet.
ORDERING INFORMATION
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
Siresses exceeding those hsled m me Maxxmum Rahngs should not be assumed‘ damage may occur and renann \c : 1 A‘ L: mo mH‘ RR F. : 10 Hz‘ vcc : 20V, REE
TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP)
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol
TIP120,
TIP125
TIP121,
TIP126
TIP122,
TIP127 Unit
CollectorEmitter Voltage VCEO 60 80 100 Vdc
CollectorBase Voltage VCB 60 80 100 Vdc
EmitterBase Voltage VEB 5.0 Vdc
Collector Current Continuous
Peak
IC5.0
8.0
Adc
Base Current IB120 mAdc
Total Power Dissipation @ TC = 25°C
Derate above 25°C
PD65
0.52
W
W/°C
Total Power Dissipation @ TA = 25°C
Derate above 25°C
PD2.0
0.016
W
W/°C
Unclamped Inductive Load Energy (Note 1) E 50 mJ
Operating and Storage Junction, Temperature Range TJ, Tstg 65 to +150 °C
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Thermal Resistance, JunctiontoCase RqJC 1.92 °C/W
Thermal Resistance, JunctiontoAmbient RqJA 62.5 °C/W
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. IC = 1 A, L = 100 mH, P.R.F. = 10 Hz, VCC = 20 V, RBE = 100 W
ELECTRICAL CHARACTERISTICS (TC = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
CollectorEmitter Sustaining Voltage (Note 2)
(IC = 100 mAdc, IB = 0) TIP120, TIP125
TIP121, TIP126
TIP122, TIP127
VCEO(sus)
60
80
100
Vdc
Collector Cutoff Current
(VCE = 30 Vdc, IB = 0) TIP120, TIP125
(VCE = 40 Vdc, IB = 0) TIP121, TIP126
(VCE = 50 Vdc, IB = 0) TIP122, TIP127
ICEO
0.5
0.5
0.5
mAdc
Collector Cutoff Current
(VCB = 60 Vdc, IE = 0) TIP120, TIP125
(VCB = 80 Vdc, IE = 0) TIP121, TIP126
(VCB = 100 Vdc, IE = 0) TIP122, TIP127
ICBO
0.2
0.2
0.2
mAdc
Emitter Cutoff Current (VBE = 5.0 Vdc, IC = 0) IEBO 2.0 mAdc
ON CHARACTERISTICS (Note 2)
DC Current Gain (IC = 0.5 Adc, VCE = 3.0 Vdc)
(IC = 3.0 Adc, VCE = 3.0 Vdc)
hFE 1000
1000
CollectorEmitter Saturation Voltage
(IC = 3.0 Adc, IB = 12 mAdc)
(IC = 5.0 Adc, IB = 20 mAdc)
VCE(sat)
2.0
4.0
Vdc
BaseEmitter On Voltage (IC = 3.0 Adc, VCE = 3.0 Vdc) VBE(on) 2.5 Vdc
DYNAMIC CHARACTERISTICS
SmallSignal Current Gain (IC = 3.0 Adc, VCE = 4.0 Vdc, f = 1.0 MHz) hfe 4.0 − −
Output Capacitance (VCB = 10 Vdc, IE = 0, f = 0.1 MHz TIP125, TIP126, TIP127
TIP120, TIP121, TIP122
Cob
300
200
pF
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: Pulse Width v 300 ms, Duty Cycle v 2%
www onsem com
TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP)
www.onsemi.com
3
Figure 1. Darlington Circuit Schematic
BASE
EMITTER
COLLECTOR
8.0 k 120
BASE
EMITTER
COLLECTOR
8.0 k 120
ORDERING INFORMATION
Device Package Shipping
TIP120 TO220 50 Units / Rail
TIP120G TO220
(PbFree)
50 Units / Rail
TIP121 TO220 50 Units / Rail
TIP121G TO220
(PbFree)
50 Units / Rail
TIP122 TO220 50 Units / Rail
TIP122G TO220
(PbFree)
50 Units / Rail
TIP125 TO220 50 Units / Rail
TIP125G TO220
(PbFree)
50 Units / Rail
TIP126 TO220 50 Units / Rail
TIP126G TO220
(PbFree)
50 Units / Rail
TIP127 TO220 50 Units / Rail
TIP127G TO220
(PbFree)
50 Units / Rail
80
00 20 40 60 80 100 120 160
Figure 2. Power Derating
T, TEMPERATURE (°C)
PD, POWER DISSIPATION (WATTS)
40
20
60
140
TC
4.0
0
2.0
1.0
3.0
TA
TA
TC
TIP120, TIP121, TIP122 '4 @ Vaanm : 0 S‘NGIE P www.cnsemi.com
TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP)
www.onsemi.com
4
Figure 3. Switching Times Test Circuit
5.0
0.1
Figure 4. Switching Times
IC, COLLECTOR CURRENT (AMP)
t, TIME (s)μ
2.0
1.0
0.5
0.05
0.2 0.3 0.5 0.7 1.0 2.0 3.0 10
0.3
0.7
PNP
NPN
tf
tr
ts
td @ VBE(off) = 0
V2
approx
+8.0 V
V1
approx
-12 V
tr, tf 10 ns
DUTY CYCLE = 1.0%
25 ms
0
RB
51 D1
+4.0 V
VCC
-30 V
RC
TUT
8.0 k 120
SCOPE
for td and tr, D1 is disconnected
and V2 = 0
For NPN test circuit reverse all polarities.
RB & RC VARIED TO OBTAIN DESIRED CURRENT LEVELS
D1 MUST BE FAST RECOVERY TYPE, eg:
1N5825 USED ABOVE IB 100 mA
MSD6100 USED BELOW IB 100 mA
VCC = 30 V
IC/IB = 250
IB1 = IB2
TJ = 25°C
3.0
0.2
0.1
0.07
5.0 7.0
Figure 5. Thermal Response
t, TIME (ms)
1.0
0.01
0.01
0.5
0.2
0.1
0.05
0.02
r(t), TRANSIENT THERMAL RESISTANCE
(NORMALIZED)
0.05 0.1 0.2 0.5 1.0 2.0 5.0 10 20 50 100 200 1.0 k500
ZqJC(t) = r(t) RqJC
RqJC = 1.92°C/W MAX
D CURVES APPLY FOR POWER
PULSE TRAIN SHOWN
READ TIME AT t1
TJ(pk) - TC = P(pk) ZqJC(t)
P(pk)
t1
t2
DUTY CYCLE, D = t1/t2
D = 0.5
0.2
0.05
0.02
0.01 SINGLE PULSE
0.1
0.7
0.3
0.07
0.03
0.02
— — 1 ms @Tc SECOND BREAKDOWN LIMITED
TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP)
www.onsemi.com
5
20
1.0
Figure 6. ActiveRegion Safe Operating Area
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
10
5.0
2.0
1.0
0.02
2.0 5.0 20 50 100
BONDING WIRE LIMITED
THERMALLY LIMITED
@ TC = 25°C (SINGLE PULSE)
0.5
IC, COLLECTOR CURRENT (AMP)
TJ = 150°Cdc
1ms
100 ms
0.2
0.1
10
0.05
SECOND BREAKDOWN LIMITED
CURVES APPLY BELOW
RATED VCEO
5ms
3.0 7.0 30 70
TIP120, TIP125
TIP121, TIP126
TIP122, TIP127
500 ms
There are two limitations on the power handling ability of
a transistor: average junction temperature and second
breakdown. Safe operating area curves indicate IC VCE
limits of the transistor that must be observed for reliable
operation, i.e., the transistor must not be subjected to greater
dissipation than the curves indicate.
The data of Figure 6 is based on TJ(pk) = 150°C; TC is
variable depending on conditions. Second breakdown pulse
limits are valid for duty cycles to 10% provided TJ(pk)
< 150°C. TJ(pk) may be calculated from the data in Figure 5.
At high case temperatures, thermal limitations will reduce
the power that can be handled to values less than the
limitations imposed by second breakdown
300
0.1
VR, REVERSE VOLTAGE (VOLTS)
30 2.0 5.0 10 20 100500.2 0.5 1.0
C, CAPACITANCE (pF)
100
50
TJ = 25°C
Cib
70
Cob
PNP
NPN
Figure 7. SmallSignal Current Gain
10,000
1.0
f, FREQUENCY (kHz)
10
20 50 100 200 10002.0 5.0 10
3000
500
100
TC = 25°C
VCE = 4.0 Vdc
IC = 3.0 Adc
1000
PNP
NPN
Figure 8. Capacitance
50
500
hfe , SMALL-SIGNAL CURRENT GAIN
5000
2000
300
200
30
20
200
nasorfic 25% vHE @ vCE : 4.0V : 2le
TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP)
www.onsemi.com
6
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
20,000
0.1
Figure 9. DC Current Gain
IC, COLLECTOR CURRENT (AMP)
200 0.2 0.3 0.5 1.0 2.0 10
500
1000
300
hFE, DC CURRENT GAIN
2000
3000
VCE = 4.0 V
0.7 3.0
NPN
TIP120, TIP121, TIP122
PNP
TIP125, TIP126, TIP127
Figure 10. Collector Saturation Region
3.0
0.3
IB, BASE CURRENT (mA)
1.0 0.5 1.0 2.0 10 30
1.8
IC = 2.0 A
TJ = 25°C
4.0 A
2.2
2.6
0.7 5.0
3.0
0.1
IC, COLLECTOR CURRENT (AMP)
0.2 0.3 0.5 1.0 2.0 5.0 10
2.5
2.0
1.5
1.0
0.5
TJ = 25°C
VBE(sat) @ IC/IB = 250
VCE(sat) @ IC/IB = 250
V, VOLTAGE (VOLTS)
Figure 11. “On” Voltages
VBE @ VCE = 4.0 V
3.0
10,000
5000 TJ = 150°C
25°C
-55°C
20
IC, COLLECTOR CURRENT (AMP)
hFE, DC CURRENT GAIN
VCE = 4.0 V
TJ = 150°C
25°C
-55°C
1.4
6.0 A
IB, BASE CURRENT (mA)
TJ = 25°C
IC, COLLECTOR CURRENT (AMP)
V, VOLTAGE (VOLTS)
TJ = 25°C
VBE(sat) @ IC/IB = 250
VCE(sat) @ IC/IB = 250
VBE @ VCE = 4.0 V
5.0 7.0
20,000
0.1
200 0.2 0.3 0.5 1.0 2.0 10
500
1000
300
2000
3000
0.7 3.0
10,000
5000
5.0 7.0
7000
700
3.0 7.0
3.0
0.3
1.0 0.5 1.0 2.0 10 30
1.8
2.2
2.6
0.7 5.0 20
1.4
3.0 7.0
IC = 2.0 A 4.0 A 6.0 A
0.7 7.0
3.0
0.1 0.2 0.3 0.5 1.0 2.0 5.0 10
2.5
2.0
1.5
1.0
0.5 3.00.7 7.0
0N Semiwndudw" 3m wc nous C W 1 ummamnwa ANDTULERANCWGPERANMVIASMJUUQ F 2 CONTRDLUNG D‘MENS‘DN WCHIZS 7T «1 *5 3 mnnmsnauzaznngsawnswmzmaoayano wrAnIwkrsuwAmflrsARrAuowm 4 MAxwmrH Fonmazuzwcz ASMM J— was mamas u mm MW W MW Max A o 570 o m m AS 15 75 a oaao am sea was c 0150 c195 am 431 a nnzs cm L154 095 s 0102 0161 35m ma 6 was was m 155 n 0110 mm 7m] m J mm 0074 036 um 5mm“ l R_ _ x asuo 0562 12m 1427 V L ems case 115 152 G J” N 0190 02m 453 532 D a man 0120 250 304 n mum 0110 2m 27a 5 onus was 115 m v nus 0255 597 5117 U 0000 0050 one 127 v mm ,, 115 ,, 2 Dunn 254 ON Sanaanaaamana areMademavksoiSemxcanduclurcumpunenlslndusmes Lu: aaa ON Semxcanduclar mus aaaaaanaan [hemmed Slates andJmmhev aaan‘nas ON Semxcunduclar vesewes we th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcshan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|hers
TO220
CASE 221A09
ISSUE AJ
DATE 05 NOV 2019
SCALE 1:1
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
4. EMITTER
STYLE 3:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 4:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. MAIN TERMINAL 2
STYLE 7:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
STYLE 10:
PIN 1. GATE
2. SOURCE
3. DRAIN
4. SOURCE
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 8:
PIN 1. CATHODE
2. ANODE
3. EXTERNAL TRIP/DELAY
4. ANODE
STYLE 6:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 11:
PIN 1. DRAIN
2. SOURCE
3. GATE
4. SOURCE
STYLE 12:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. NOT CONNECTED
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42148B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TO220
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductors product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative