Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LTC3853-Slide3

The LTC3853 has a wide input voltage range and can be powered from an intermediate bus to produce output voltages of up to 13.5V on VOUT3 and up to 5.5V on VOUT1 and VOUT2. This makes the LTC3853 ideal for multiple output point-of-load applications. The powerful on-board MOSFET gate driver enables the use of high power external MOSFETs to develop output currents up to 20A per channel at up to 95% efficiency. Two or all three of the outputs can also be paralleled for higher current requirements.

PTM Published on: 2011-05-20