MEAN WELL Peripheral Accessories are designed to fulfill customers' one-stop shopping requirements.

One-stop solution for high-quality peripheral components and comprehensive support, ensuring reliability and convenience for power component sourcing.

  • Industrial Power Distribution Component
  • Distribution Box
  • 19 Rack Cabinet
  • Lighting Fixtures & Accessories
  • Switching Power Supply Accessories
  • Battery
  • Wire and Cable
  • AC/DC Fan

The MEAN WELL Industrial Power Distribution Component is designed to provide reliable and efficient power distribution in industrial applications. Engineered with precision and durability, this component ensures seamless power management across various devices and systems. It is ideal for use in factories, automation systems, and other high-demand environments, offering flexibility, scalability, and robust protection against overloads and faults. With a focus on safety and performance, the MEAN WELL Industrial Power Distribution Component helps optimize operational efficiency, reduce downtime, and meet the rigorous power needs of modern industrial facilities.

DIN Rail terminal block

Mounting accessories of DIN Rail terminal block - for DPT series

Galvanized Din Rail

Metal Switch (Vandal resistant)

Horizontal limit switch

Buzzer

Grounding & Bonding Busbar

Emergency Switch

Pushbutton Switch

Pilot Light

Selector Switch

Inductive proximity sensor - Tubular Anti-Bending series

Inductive proximity sensor - Metal casing rectangular series

The MEAN WELL Distribution Box series offers durable enclosures for protecting electrical equipment in demanding environments.

FT Series Metal Distribution Box

With IP66 protection, IK10 impact resistance, and RAL 7035 outdoor powder coating, it ensures dust-tight, water-resistant, and collision-proof performance. Its heavy-duty hinges, interchangeable doors, and custom cutout options make it ideal for industrial and outdoor use.

Plastic Distribution Box

Made from UL 94 5VA flame-retardant polycarbonate, this box is IP66 and IK9 rated for dust, water, and impact resistance. It operates in temperatures from -40°C to +80°C, complying with CE safety standards for reliable outdoor protection.

Distribution Box - FT series

Distribution Box (PC) — TJ-AG series

Distribution Box (metals) — ST series

  • The surface is coated with electrostatic powder, which is dust-proof, anti-oxidation, not easy to scratch, and resistant to acid and alkali.
  • There are no screw parts on the side panels of the cabinet, so as the upper and lower frames; keeps the overall appearance clean.
  • In order to increase the wiring space, the front width of the cabinet is increased to 600 mm while the internal remains a standardized frame of 19 inches.
  • Three 4-inch module fans can be installed on the top of the cabinet. (Optional modules of 110V/220V for purchase & self-assemble)
  • Equipped with braked wheels and leveling screws to maintain the balance of the cabinet and prevent it from shaking.

19-inch Cabinets & Accessories

MEAN WELL Lighting Fixtures & Accessories offer a comprehensive range of solutions for both indoor and outdoor lighting applications. Designed to provide high efficiency and reliability, these products include LED drivers, lighting fixtures, and a variety of accessories to meet diverse project needs. Ideal for commercial, industrial, and residential use, MEAN WELL’s lighting solutions are built for long-lasting performance, energy savings, and easy integration. The accessories complement the lighting fixtures by ensuring seamless installation, enhanced control, and compatibility with smart lighting systems, making them a versatile choice for modern lighting projects.

LED Cable connector

Power Connector

LED Luminaire (MLS)

LED Luminaire (DANCELIGHT)

MEAN WELL Switching Power Supply Accessories are designed to complement and enhance the performance of switching power supplies. These accessories include items such as DIN rail mounting kits, terminal covers, and communication interfaces, all built to ensure seamless integration, safety, and ease of use.

Adaptor Accessories - DC plug

Mounting Accessories

Terminal Block Cover Accessories

AC Plugs Specifically for NGE12~100

The MEAN WELL DJM and FT Series are high-performance, maintenance-free batteries designed for industrial and communication applications. Featuring a multi-layer design to prevent leakage, these batteries offer a reliable exhaust venting valve, ensuring safety by preventing ignition or explosion during charging, even when exposed to open flames. With low self-discharge rates (≤3%/month @ 25℃) and a broad operating temperature range (-20~+55℃), they are ideal for demanding environments.

The DJM series is tailored for industrial applications, while the FT series, with its narrow width, fits perfectly in 19" or 23" communication room cabinets. Both series are certified by UL1989/CE and come with a 3-year warranty, ensuring long-lasting reliability and safety.

Lead-acid Battery

The MEAN WELL Wire/Cable is a high-quality, durable solution designed to meet the demands of fast charging and reliable data transmission. With support for 5A, 240W, and 48V PD3.1 Quick Charge, it ensures rapid power delivery for a wide range of devices. Compliant with USB 3.2 Gen2 standards, it offers 10Gbps data transfer speed, ideal for high-performance applications.

AC Power Cord

The MEAN WELL AC and DC Fans are designed to provide efficient and reliable cooling solutions for various applications.

AC Fan Features: With a wide operating temperature range of -20℃ to +70℃, the AC fan is powered directly by AC power, eliminating the need for peripheral drivers. Its sturdy aluminum alloy frame ensures durability, making it ideal for industrial environments.

DC Fan Features: The DC fan offers low noise, excellent air volume, and low power consumption, making it energy-efficient. Its strong adaptability ensures reliable performance in a variety of settings, perfect for applications requiring quiet and efficient cooling.

AC Fan

DC Fan

Din Rail Terminal Blocks

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
1.5MM/2 CONNECTION/GRAY/PUSH INDPT1.51.5MM/2 CONNECTION/GRAY/PUSH IN137 - ImmediateVisa detaljer
1.5MM/2 CONNECTION/GREEN/PUSH INDPT1.5GN1.5MM/2 CONNECTION/GREEN/PUSH IN299 - ImmediateVisa detaljer

Mounting Accessories of Din rail terminal block - For DPT series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
CONN TERM BLK COVER TRANSPARENTTBC-05CONN TERM BLK COVER TRANSPARENT4081 - ImmediateVisa detaljer
CONN TERM BLK COVER TRANSPARENTTBC-07CONN TERM BLK COVER TRANSPARENT1942 - ImmediateVisa detaljer

Galvanized Din Rail

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
DIN RAIL 35MMX15MM SLOT 11" STLTS35/15-300DIN RAIL 35MMX15MM SLOT 11" STL63 - ImmediateVisa detaljer
DIN RAIL 35MMX7MM SLOT 5.9" STLTS35/7.5-150DIN RAIL 35MMX7MM SLOT 5.9" STL0 - ImmediateVisa detaljer

Metal Switch

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
16MM/GN/LIGHT24V/MAINTAINED/1NO1F12S1-2214GFS16MM/GN/LIGHT24V/MAINTAINED/1NO10 - ImmediateVisa detaljer
16MM/WH/LIGHT24V/MAINTAINED/1NO1F12S1-2214WFS16MM/WH/LIGHT24V/MAINTAINED/1NO10 - ImmediateVisa detaljer

Horizontal limit switch

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
15A 250V/LEVER LENGTH:R30.2MM/IPSLZ-6115A 250V/LEVER LENGTH:R30.2MM/IP12 - ImmediateVisa detaljer

Buzzer

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
16MM/3A 24V/80DB/BK/INTERMITTENTADP16B4-0R0024016MM/3A 24V/80DB/BK/INTERMITTENT9 - ImmediateVisa detaljer
22MM/3A 24V/80DB/IP65/PUSH-IN/INCP2ZL-4TI22MM/3A 24V/80DB/IP65/PUSH-IN/IN8 - ImmediateVisa detaljer

Grounding and Bonding Busbar

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDCU25003T-005PWR SUPP, BATT & COND0 - ImmediateVisa detaljer
PWR SUPP, BATT & CONDCU25003T-005NPWR SUPP, BATT & COND0 - ImmediateVisa detaljer

Emergency Switch

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
22MM/WITH LIGHT 24V/PUSH-IN/1NO/CP2E-LVE10Q4R22MM/WITH LIGHT 24V/PUSH-IN/1NO/13 - ImmediateVisa detaljer
22MM/WITHOUT LIGHT/PUSH-IN/1NO1NCP2E-BVE11R22MM/WITHOUT LIGHT/PUSH-IN/1NO1N7 - ImmediateVisa detaljer

Pushbutton Switch

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
22MM/GN/MAINTAINED/1NCCP24B-A2E01G22MM/GN/MAINTAINED/1NC10 - ImmediateVisa detaljer
22MM/YL/MOMENTARY/2NCCP24B-M2E02Y22MM/YL/MOMENTARY/2NC14 - ImmediateVisa detaljer

Pilot Light

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
LED PNL IND YELLOW 18MM QUK CONC1P01-R12KY-0D1LED PNL IND YELLOW 18MM QUK CON14 - ImmediateVisa detaljer
LED PNL IND GREEN 18MM QUICK CONC1P01-R12KG-0D1LED PNL IND GREEN 18MM QUICK CON9 - ImmediateVisa detaljer

Selector Switch

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
16MM/WITHOUT LIGHT/90/IP65/2NO2NC1C04-R521B-HG1016MM/WITHOUT LIGHT/90/IP65/2NO2N10 - ImmediateVisa detaljer
22MM/WITHOUT LIGHT/90/IP65/2NCCP24S-2E02S22MM/WITHOUT LIGHT/90/IP65/2NC17 - ImmediateVisa detaljer

Inductive proximity sensor - Tubular Anti-Bending series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
M12/17X40MM/SD:5MM/500HZPSD1205-NPM12/17X40MM/SD:5MM/500HZ0 - ImmediateVisa detaljer
M12/17X40MM/SD:2MM/500HZPSD1202-NPM12/17X40MM/SD:2MM/500HZ0 - ImmediateVisa detaljer

Inductive proximity sensor - Metal casing rectangular series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
8.5X25MM/SD:2MM/1KHZJMD02-P8.5X25MM/SD:2MM/1KHZ8 - ImmediateVisa detaljer
12X30.48MM/SD:4MM/700HZJMD04-P312X30.48MM/SD:4MM/700HZ0 - ImmediateVisa detaljer

Distribution Box - FT series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
200*200*150MM/IP66/IK10FT202015200*200*150MM/IP66/IK102 - ImmediateVisa detaljer
300*200*150MM/IP66/IK10FT302015300*200*150MM/IP66/IK102 - ImmediateVisa detaljer

Distribution Box - TJ-AG series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDTJ-AG-0609PWR SUPP, BATT & COND0 - ImmediateVisa detaljer
PWR SUPP, BATT & CONDTJ-AG-0811PWR SUPP, BATT & COND0 - ImmediateVisa detaljer

Distribution Box ST series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDST202015PWR SUPP, BATT & COND0 - ImmediateVisa detaljer
PWR SUPP, BATT & CONDST203015PWR SUPP, BATT & COND0 - ImmediateVisa detaljer

19-inch Cabinets and Accessories RA series

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
RD9AR01U;1U/482*44*10MMRA9AQ01URD9AR01U;1U/482*44*10MM18 - ImmediateVisa detaljer
RD9AR02U;2U/482*88*10MMRA9AQ02URD9AR02U;2U/482*88*10MM14 - ImmediateVisa detaljer

LED Cable connector

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
UT-2981-2-2 AWG18~22 / OD4~6.5MMCJ04-2UT-2981-2-2 AWG18~22 / OD4~6.5MM0 - ImmediateVisa detaljer
UT-2981-1-1 AWG14~16/OD6.6~9MMCJ04-1UT-2981-1-1 AWG14~16/OD6.6~9MM25 - ImmediateVisa detaljer

Power Connector

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
MALE 3LP/45A/PIN+25S+4HP/140A/PIC27209MALE 3LP/45A/PIN+25S+4HP/140A/PI1 - ImmediateVisa detaljer
FEMALE 4HP/140A/PIN+25S+3LP/45A/C27309FEMALE 4HP/140A/PIN+25S+3LP/45A/0 - ImmediateVisa detaljer

LED Luminaire MLS

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDCFC320A4-BT01PWR SUPP, BATT & COND0 - ImmediateVisa detaljer
PWR SUPP, BATT & CONDCFA320A4-BW01PWR SUPP, BATT & COND0 - ImmediateVisa detaljer

LED Luminaire Dancelight

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDE2710D6500KPWR SUPP, BATT & COND0 - ImmediateVisa detaljer
PWR SUPP, BATT & CONDE2710W3000KPWR SUPP, BATT & COND0 - ImmediateVisa detaljer

Adaptor Accessories - DC plug

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
BARREL ADAPTER 2.1X5.5X11 TO 1.7DC PLUG-P1J-P3BBARREL ADAPTER 2.1X5.5X11 TO 1.72422 - ImmediateVisa detaljer
BARREL ADAPTER 2.1X5.5X11 TO RADC PLUG-P1J-P1MRBARREL ADAPTER 2.1X5.5X11 TO RA801 - ImmediateVisa detaljer

Mounting Accessories

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
MOUNT HARDWARE DIN RAIL PWR SUPDRP-02MOUNT HARDWARE DIN RAIL PWR SUP0 - ImmediateVisa detaljer
MOUNT HARDWARE DIN RAIL PWR SUPDRP-03MOUNT HARDWARE DIN RAIL PWR SUP286 - ImmediateVisa detaljer

Terminal Block Cover Accessories

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
CONN TERM BLK COVER TRANSPARENTTBC-05CONN TERM BLK COVER TRANSPARENT4081 - ImmediateVisa detaljer
CONN TERM BLK COVER TRANSPARENTTBC-07CONN TERM BLK COVER TRANSPARENT1942 - ImmediateVisa detaljer

AC Plugs Specifically for NGE12-100

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
INPUT PLUG CHINAAC PLUG-CN4INPUT PLUG CHINA36 - ImmediateVisa detaljer
INPUT PLUG EU FOR GE WALL ADAPTAC PLUG-EU4INPUT PLUG EU FOR GE WALL ADAPT0 - ImmediateVisa detaljer

Lead-acid Battery

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
PWR SUPP, BATT & CONDDJM1238PWR SUPP, BATT & COND0 - ImmediateVisa detaljer
TOOLS,EQUIP,HRDWR & ENCLOSFT12-40TOOLS,EQUIP,HRDWR & ENCLOS0 - ImmediateVisa detaljer

Power Cord

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
CORD NEMA5-15P-IEC320-C13 6' BLKYP12_YC12CORD NEMA5-15P-IEC320-C13 6' BLK2025 - ImmediateVisa detaljer
CORD IEC 320-C13 6' BLACKYP11_YC13CORD IEC 320-C13 6' BLACK0 - ImmediateVisa detaljer

AC Fan

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
AC 220V 120*120*38 BALL; 110CFMCHACB2H-A-12038BAC 220V 120*120*38 BALL; 110CFM29 - ImmediateVisa detaljer
AC 110V 120*120*38 BALL 2; 92CFMCHACB1H-A-12038BAC 110V 120*120*38 BALL 2; 92CFM16 - ImmediateVisa detaljer

DC Fan

BildTillverkarens artikelnummerBeskrivningAvailable QuantityVisa detaljer
12V 0.17A 60*15 BALL 2; 22.39CFMCHA6012BH-15D12V 0.17A 60*15 BALL 2; 22.39CFM32 - ImmediateVisa detaljer
12V 0.10A 40*10 BALL 2; 9.35CFMCHA4012BH-10B12V 0.10A 40*10 BALL 2; 9.35CFM0 - ImmediateVisa detaljer