Semi-Shielded SMD Power Inductors – SRN3015C Series

Bourns Magnetics' expanding magnetic silica coated inductors provide effective semi-shielding for a variety of applications

Image of Bourns' Semi-Shielded SMD Power Inductors – SRN3015C Series Bourns Magnetics' SRN3015C series semi-shielded power inductors are constructed with a magnetic silica coating to the perimeter of the inductor winding to provide effective shielding. These semi-shielded inductors release lower magnetic field radiation compared to non-shielded inductors. They are typically comparably sized to conventional ferrite shielded inductors. The model SRN3015C series has an operating temperature range from -55°C to +125°C that is well suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.

The model SRN3015C series can be the alternate selection to the model SRN3015 semi-shielded inductor series. Note the SRN3015C’s form, fit, and function are not identical to the model SRN3015 inductors. However, the specifications of the model SRN3015C are likely to be substitutable for typical applications of the model SRN3015 series.

Features
  • Semi-shielded construction
  • Miniature size
  • Operating temperature range: -55°C to +125°C
Applications
  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Semi-Shielded SMD Power Inductors – SRN3015C Series

BildTillverkarens artikelnummerBeskrivningToleransStröm - mättnadsström (Isat)SkärmningAvailable QuantityPrisVisa detaljer
FIXED IND 33UH 850MA 940 MOHMSRN3015C-330MFIXED IND 33UH 850MA 940 MOHM±20%570mAHalvskärmad74 - Immediate$3.32Visa detaljer
FIXED IND 100UH 400MA 4.08 OHMSRN3015C-101MFIXED IND 100UH 400MA 4.08 OHM±20%330mAHalvskärmad4113 - Immediate$3.32Visa detaljer
FIXED IND 4.7UH 1.9A 134 MOHMSRN3015C-4R7MFIXED IND 4.7UH 1.9A 134 MOHM±20%1,5AHalvskärmad8452 - Immediate$3.32Visa detaljer
FIXED IND 680NH 3.5A 28 MOHM SMDSRN3015C-R68MFIXED IND 680NH 3.5A 28 MOHM SMD±20%3,8AHalvskärmad1865 - Immediate$3.32Visa detaljer
FIXED IND 5.6UH 1.8A 162 MOHMSRN3015C-5R6MFIXED IND 5.6UH 1.8A 162 MOHM±20%1,4AHalvskärmad1668 - Immediate$3.32Visa detaljer
FIXED IND 6.8UH 1.7A 206 MOHMSRN3015C-6R8MFIXED IND 6.8UH 1.7A 206 MOHM±20%1,3AHalvskärmad35921 - Immediate$3.28Visa detaljer
FIXED IND 10UH 1.5A 264 MOHM SMDSRN3015C-100MFIXED IND 10UH 1.5A 264 MOHM SMD±20%1AHalvskärmad14964 - Immediate$3.32Visa detaljer
FIXED IND 3.3UH 2.2A 96 MOHM SMDSRN3015C-3R3MFIXED IND 3.3UH 2.2A 96 MOHM SMD±20%1,7AHalvskärmad10316 - Immediate$3.28Visa detaljer
FIXED IND 240NH 5A 16 MOHM SMDSRN3015C-R24MFIXED IND 240NH 5A 16 MOHM SMD±20%6AHalvskärmad1968 - Immediate$3.28Visa detaljer
FIXED IND 2.2UH 2.5A 72 MOHM SMDSRN3015C-2R2MFIXED IND 2.2UH 2.5A 72 MOHM SMD±20%2,1AHalvskärmad117168 - Immediate$3.32Visa detaljer
FIXED IND 1.5UH 2.7A 43 MOHM SMDSRN3015C-1R5MFIXED IND 1.5UH 2.7A 43 MOHM SMD±20%2,4AHalvskärmad1774 - Immediate$3.32Visa detaljer
FIXED IND 1UH 3A 36 MOHM SMDSRN3015C-1R0MFIXED IND 1UH 3A 36 MOHM SMD±20%3AHalvskärmad971 - Immediate$3.14Visa detaljer
FIXED IND 22UH 1A 540 MOHM SMDSRN3015C-220MFIXED IND 22UH 1A 540 MOHM SMD±20%680mAHalvskärmad47609 - Immediate$3.32Visa detaljer
FIXED IND 18UH 1.1A 456 MOHM SMDSRN3015C-180MFIXED IND 18UH 1.1A 456 MOHM SMD±20%730mAHalvskärmad261 - Immediate$3.28Visa detaljer
FIXED IND 47UH 700MA 1.44 OHMSRN3015C-470MFIXED IND 47UH 700MA 1.44 OHM±20%460mAHalvskärmad12619 - Immediate$3.32Visa detaljer
FIXED IND 470NH 3.7A 22 MOHM SMDSRN3015C-R47MFIXED IND 470NH 3.7A 22 MOHM SMD±20%4,3AHalvskärmad1995 - Immediate$3.28Visa detaljer
FIXED IND 15UH 1.2A 372 MOHM SMDSRN3015C-150MFIXED IND 15UH 1.2A 372 MOHM SMD±20%850mAHalvskärmad22143 - Immediate$3.28Visa detaljer
Published: 2022-07-28