Metro RP2350 with PSRAM
Publiceringsdatum: 2025-09-05
Adafruit Metro RP2350 with PSRAM development board is engineered for high-performance embedded projects.
Feather Sense – All-in-One Sensor Development Platform
Publiceringsdatum: 2025-08-19
The Adafruit Feather Sense is a multifunctional development board based on the Nordic nRF52840 SoC, featuring an Arm® Cortex®-M4F processor and BLE support.
ESP32-S3 Reverse TFT Feather
Publiceringsdatum: 2025-08-11
The Adafruit ESP32-S3 features dual-core performance, integrated Wi-Fi® and Bluetooth® LE, and a unique reverse-mounted 1.9" 320x170 color TFT display.
QT Py ESP32 Pico Development Board
Publiceringsdatum: 2025-08-04
The Adafruit QT Py ESP32 Pico powerful compact development board packs a punch with native USB support, Wi-Fi® connectivity, and a rich set of peripherals.
Cloud-Based Air Quality Sensing
Publiceringsdatum: 2022-05-26
Adafruit's cloud-based air quality sensing solution monitors and communicates CO2, humidity, and temperature ranges.
IO+ Annual Subscription
Publiceringsdatum: 2019-03-05
Adafruit IO+ is the Internet of Things for everyone, built from the ground up to be the easiest way to stream, log, and interact with data.
Itsy Bitsy Series Embedded Platforms
Publiceringsdatum: 2018-08-07
Adafruit's Itsy Bitsy series embedded platforms use the same footprint and mostly standardized pin function in a breadboard-friendly, dip form factor.
SGP30 Breakout Board
Publiceringsdatum: 2018-04-23
Adafruit's SGP30 has a standard hot-plate MOX sensor as well as a small microcontroller.
BME680 Environmental Sensor Breakout Board
Publiceringsdatum: 2017-12-07
Adafruit's BME680 environmental sensor breakout board offers Bosch's BME680 sensor picked-and-placed on a PCB with a 3.3 V regulator and level shifting.
Circuit Playground Express
Publiceringsdatum: 2017-09-18
Adafruit's circuit playground express is the next step towards a perfect introduction to electronics and programming.
AdaBox003 ESP8266 Feather Based IoT Kit
Publiceringsdatum: 2017-08-11
Adafruit's ADABOX003 is designed to introduce a new person the joys of making electronics and specifically the world of IoT.
METRO M0 Express CircuitPython Programmable Board
Publiceringsdatum: 2017-07-17
Adafruit's METRO M0 Express features a ATSAMD21G18 ARM Cortex M0 processor and can be used with the CircuitPython and used in the Arduino IDE.
TPL5110 Low-Power Timer Breakout
Publiceringsdatum: 2017-04-12
Adafruit’s Power Timer breakout is a stand-alone board that utilizes the Texas Instruments TPL5110 to turn any electronics into a low-power project.
Perma-Proto Breadboard-Style Perfboard
Publiceringsdatum: 2017-01-03
Designed to imitate the layout and connections of a standard solderless breadboard, Adafruit’s Perma-Proto PCBs are available in various sizes to suit the needs of any application.
IS31FL3731 Matrix LED Driver Breakout Board
Publiceringsdatum: 2016-10-18
Adafruit has designed a breakout board for ISSI’s IS31FL3731 I²C LED driver chip.
Circuit Playground Dev Board
Publiceringsdatum: 2016-05-02
Users can practice programming with Adafruit’s Circuit Playground development board which features built-in USB support and requires no soldering or sewing.
Feather M0 Wi-Fi
Publiceringsdatum: 2016-03-01
Adafruit’s Feather M0 Wi-Fi development board is designed around an Microchip 32-bit ARM® Cortex®-M0+ processor with an Microchip FCC-certified ATWINC1500 802.
FLORA Electronic Platform
Publiceringsdatum: 2016-02-29
Adafruit's FLORA is a round, sewable, Arduino-compatible microcontroller designed to empower amazing wearables projects.
METRO Development Boards with ATmega328
Publiceringsdatum: 2015-10-30
Adafruit’s METRO boards featuring ATmega328, are available with the Arduino UNO R3 pinout with and without headers, or as a breadboard compatible mini size.
Adafruit's adapter breakout boards, which come in many package types, allow rapid board-level prototyping of parts not available in DIP / through-hole technology.