Itsy Bitsy Series Embedded Platforms
Adafruit's Itsy Bitsy series are embedded platforms with higher pin count and USB functionality built into a microcontroller or microprocessor
Adafruit's Itsy Bitsy series of embedded platforms represent excellent value for their functionality and IO count. Measuring 1.4" by 0.7", they are similar in size to Adafruit's Trinket line of products but differ in that each board features a much higher pin count and either a microcontroller or microprocessor with native USB functionality built in for more robust USB bootloading and serial communications.
The Microchip based ATMEGA32u4 microcontroller versions come in 3.3 V and 5 V power and logic levels. This line of boards also features boards with ATSAMD51 Cortex®-m4 and ATSAMD21G18 M0+ 32-bit processors with 3 V logic and power, which can be used with the Arduino IDE and Adafruit's CircuitPython.
All 3.3 V boards in this line have been designed with one pin labeled VHIGH, which outputs the voltage level of USB or battery input, whichever is higher. As an added benefit, there are diodes installed to prevent backfeeding, allowing the board to switch over to a battery backup automatically if USB power is removed. They also feature one pin that is output only, which has an HCT1G125 voltage buffer being used as a 5 V logic level translator for driving devices that require 5 V logic levels.
These boards are made with the same footprint and mostly standardized pin function, with some minor differences, in a popular breadboard-friendly dip form factor.
| Itsy Bitsy 32U4 Features | Itsy Bitsy M4 Express Features | |
Itsy Bitsy 32U4 3 V option also includes:
Itsy Bitsy M0 Express Features
|
|
Itsy Bitsy 32U4 3 V Embedded Evaluation Board
| Bild | Tillverkarens artikelnummer | Beskrivning | Plattform | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3675 | ITSY BITSY 32U4 3V 8MHZ EVAL BRD | Itsy Bitsy 32u4 | 40 - Immediate | $90.77 | Visa detaljer |
Itsy Bitsy 32U4 5 V Embedded Evaluation Board
| Bild | Tillverkarens artikelnummer | Beskrivning | Plattform | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3677 | ITSY BITSY 32U4 5V 16MHZ EVAL BD | Itsy Bitsy 32u4 | 87 - Immediate | $90.77 | Visa detaljer |
Itsy Bitsy M0 Express Embedded Evaluation Board
| Bild | Tillverkarens artikelnummer | Beskrivning | Plattform | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3727 | ITSYBITSY M0 EXPRESS ATSAMD21 | ItsyBitsy M0 Express | 106 - Immediate | $109.02 | Visa detaljer |
Itsy Bitsy M4 Express Embedded Evaluation Board
| Bild | Tillverkarens artikelnummer | Beskrivning | Plattform | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3800 | ITSYBITSY M4EXPRESS ATSAMD51G19A | ItsyBitsy M4 Express | 38 - Immediate | $136.39 | Visa detaljer |