SiT2025B MEMS Oscillators

SiTime’s SiT2025B series offers board-level solder joint reliability and easy, low-cost, optical-only, board-level inspection of solder joints

Image of SiTime's SiT2025B MEMS OscillatorsSiTime's SiT2025B MEMS oscillators come in the automotive industry standard SOT23 IC packaging and are ideal for extreme temperature applications. The small SOT23-5 package offers board level solder joint reliability and easy, low-cost, optical-only board level inspection of solder joints. These oscillators deliver the perfect combination of high-frequency range (up to 137 MHz), excellent stability (±20 ppm), and extreme temperature range (-55°C to +125°C). They also feature 0.1 ppb/g vibration sensitivity, 50,000 g shock, and 70 g vibration resistance.

Features
  • AEC-Q100 with extended temperature range: -55°C to +125°C
  • Frequencies between 115.2 MHz and 137 MHz accurate to 6 decimal points
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • 0.1 ppb/g low g-sensitivity
    • No degradation of performance in harsh environments
  • 70 g vibration and 50,000 g shock
  • LVCMOS/LVTTL compatible output 
  • 5-pin SOT23-5 package: 2.9 mm x 2.8 mm
  • RoHS and REACH compliant, Pb-free, halogen-free, and antimony-free
Applications
  • Automotive, extreme temperature, and other high-rel electronics 
  • Engine and transmission ECUs
  • XTAL replacements
  • ADAS computers
  • Automotive cameras
  • Infotainment systems
  • Collision detection devices
  • In-vehicle networking
  • Powertrain controls

SiT2025B MEMS Oscillators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
OSC MEMS 125.0000MHZ SMDSIT2025BE-S8-18E-125.000000OSC MEMS 125.0000MHZ SMD0 - Immediate
1536 - Factory Stock
$28.07Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S1-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$25.23Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S3-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$19.37Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S2-18E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$23.81Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S2-30E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$23.81Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S3-25N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$19.37Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S2-28N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$23.81Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BE-S3-33E-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$24.85Visa detaljer
MEMS OSC XO 125.0000MHZ LVCMOSSIT2025BI-S1-18N-125.000000MEMS OSC XO 125.0000MHZ LVCMOS0 - Immediate
1536 - Factory Stock
$25.23Visa detaljer
MEMS OSC XO 128.0000MHZ SMDSIT2025BA-S3-33E-128.000000MEMS OSC XO 128.0000MHZ SMD0 - Immediate
1536 - Factory Stock
$31.19Visa detaljer
Published: 2018-11-28