1.8" Sunlight-Readable SPI TFT Display

Newhaven Display expands TFT line with a built-in SPI interface to accompany the sunlight-readable TFT display

Image of Newhaven Display Sunlight Readable SPI TFT DisplayNewhaven Display’s 1.8” sunlight-readable SPI TFT delivers the same high-quality images, graphics, and versatility found in previous Newhaven Display TFT displays but with an added SPI interface. These 1.8” TFT displays offer 128x160 resolution, can operate in a wide temperature range, and feature a powerful backlight to provide the highest brightness rating in their class. They come equipped with a sunlight-readable screen that can be viewed in a variety of lighting conditions, even in direct sunlight.

1.8” SPI TFTs are perfect for displaying colorful, high-quality graphics or images on a small screen. These displays include a built-in controller for easy communication with any MCU. The addition of an SPI interface allows for streamlined connections and greater flexibility in designs.

Features
  • SPI Interface
  • Sunlight-readable screen
  • Built-in controller
  • High brightness LED backlight
Applications
  • Medical
  • Industrial
  • Test and measurement, controls
  • Security, safety, fire/HVAC

Sunlight Readable SPI TFT Display

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
GRAPHIC DISPLAY TFT RGB 1.8"NHD-1.8-128160EF-SSXN-FGRAPHIC DISPLAY TFT RGB 1.8"344 - Immediate$172.34Visa detaljer
GRAPHIC DISPLAY TFT RGB 1.8"NHD-1.8-128160EF-SSXN-FTGRAPHIC DISPLAY TFT RGB 1.8"61 - Immediate$189.21Visa detaljer
Published: 2020-02-07