FH53 Series Low-Profile, Top Contact FPC Connectors

Hirose's FH53 series 0.2 mm pitch, 0.65 mm height, top contact, back flip FPC connectors are low-profile and high density

Image of Hirose's FH53 Series Low-Profile, Top Contact FPC ConnectorThe FH53 series by Hirose offers a space-saving and lightweight design with 0.22 mm fine pitch, 0.065 mm height, and 3.2 depth. These FPC connectors have a multi-function metal lock and movable spring lock that accepts tabbed FPC. The high FPC retention force spring lock closes and firmly holds the FPC tab. Smooth FPC insertion and misinsertion detection are additional benefits of this series.

Features Applications
  • Top contact thickness at contact area: ±0.12 (locked)
  • Solder wicking and flux penetration prevention
  • Misinsertion detection
  • Movable metal lock allows horizontal FPC insertion/withdrawal
  • RoHS compliant, halogen-free
  • Laptops/tablets
  • Digital cameras
  • Wearables
  • Smart-phones
  • Portable audio players

FH53 Series Low-Profile Top Contact FPC Connector

BildTillverkarens artikelnummerBeskrivningKontaktdons-/kontakttypAntal positionerStigningAvailable QuantityPrisVisa detaljer
CONN FPC TOP 41POS 0.2MM R/AFH53-41S-0.2SHWCONN FPC TOP 41POS 0.2MM R/AKontakter, övre410,008" (0,20mm)0 - ImmediateSee Page for PricingVisa detaljer
CONN FPC TOP 41POS 0.2MM R/AFH53-41S-0.2SHW(99)CONN FPC TOP 41POS 0.2MM R/AKontakter, övre410,008" (0,20mm)0 - ImmediateSee Page for PricingVisa detaljer
Published: 2017-09-26