Metal Detectable Cable Ties for the Food, Beverage, and Pharmaceutical Industries

HellermannTyton's detectable products give assurance of contamination traceability and visibility to prevent costly losses

Image of HellermannTyton's Metal Detectable Cable Ties HellermannTyton's specialized metal detectable cable ties are just a part of its wire management solutions that include products from cable ties to labeling and protective sheathing to tools. Each product is manufactured and rigorously tested to comply with standards established by major regulatory bodies. HellermannTyton detectable solutions conform to Hazard Analysis and Critical Control Point (HACCP) an internationally recognized, systematic approach to proactively identifying and reducing potential hazards in food processing.

Features
  • Most detectable materials comply with the United States FDA as specified under Title 21 of the CFR
  • High-grade materials are impregnated with metal particles for X-ray and metal detection
  • Stainless steel inherit chemical resistance and ease of cleaning
  • Easy to install flexible wire protection products that help to prevent damage during washdown operations

Nylon-Based Metal Content Cable Ties

BildTillverkarens artikelnummerBeskrivningMonteringstypDraghållfasthetAvailable QuantityPrisVisa detaljer
CBL TIE LOCKING BLUE 120LB111-01136CBL TIE LOCKING BLUE 120LBFrihängande (i serie)120 lbs (54,43 kg)100 - Immediate$14.17Visa detaljer
CBL TIE LOCKING BLUE 50LB 1.280'111-00831CBL TIE LOCKING BLUE 50LB 1.280'0,181" (4,60mm)1,280' (390,00mm)300 - Immediate$10.54Visa detaljer

Stainless Steel Cable Ties

BildTillverkarens artikelnummerBeskrivningBreddLängd - faktiskMonteringstypAvailable QuantityPrisVisa detaljer
CBL TIE LOCKING SILVER 200LB 5"MBT5S-SCBL TIE LOCKING SILVER 200LB 5"0,181" (4,60mm)0,417' (127,00mm, 5,00")Frihängande (i serie)100 - Immediate$6.82Visa detaljer
CBL TIE LOCKING SIL 200LB 1.188'MBT14S-SCBL TIE LOCKING SIL 200LB 1.188'0,181" (4,60mm)1,188' (362,00mm)Frihängande (i serie)1200 - Immediate$10.28Visa detaljer
CBL TIE LOCKING SIL 922LB 2.234'111-01303CBL TIE LOCKING SIL 922LB 2.234'0,630" (16,00mm)2,234' (681,00mm)Frihängande (i serie)50 - Immediate$66.16Visa detaljer
CBL TIE LOCKING SIL 922LB 2.749'111-01304CBL TIE LOCKING SIL 922LB 2.749'0,630" (16,00mm)2,749' (838,00mm)Frihängande (i serie)0 - Immediate$74.15Visa detaljer
CBL TIE LOCKING SILV 922LB 3.59'111-01305CBL TIE LOCKING SILV 922LB 3.59'0,630" (16,00mm)3,59' (1,09m)Frihängande (i serie)0 - Immediate$104.82Visa detaljer
Published: 2020-07-07