304 and 316 Grade Stainless Steel Cable Ties
HellermannTyton’s stainless steel cable ties provide maximum tensile strength and excellent heat, chemical and corrosion resistance for securing wire, cable and hose bundles in extreme environments
HellermannTyton's stainless steel ties are designed to secure hoses, cables, poles, pipes, and more when harsh environmental conditions may adversely affect the bundling application. Used where corrosion, vibration, weathering, radiation, and temperature extremes are a concern, HellermannTyton’s stainless steel ties can be used in virtually any indoor, outdoor, and underground application.
Description of 304 Material:
Grade 304 material is commonly used for stainless steel bundling applications and suits most general purpose requirements. It features the ability to withstand most environmental conditions, particularly in applications where vibration, general weathering, radiation and temperature extremes are a concern.
Description of 316 Material:
Grade 316 material is highly resistant to corrosion and widely used in marine environments where chemicals, salts, acids, and temperature extremes may affect the bundling application. MBT stainless steel ties in 316 steel material are also available with a polyester protective coating. This coating creates a barrier and protectant from chemical reactions of dissimilar metals.
View All HellermannTyton's Steel Cable Ties
View All HellermannTyton's Entire Cable Tie Selection
Cable tie installation tool: MK9SST
Overall Features
- Self-locking, ball bearing mechanism for quick and easy installation, either by hand or by tensioning tool
- Fully enclosed head does not allow dirt or grit to interfere with locking mechanism
- High tensile strength option available for added strength and safety on heavy-duty applications
- Operating temperature: -112°F to +1000°F (-80°C to +538°C)
- Tensile strength: 200 lbs – 450 lbs
304 Series
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBT5S-S | CBL TIE LOCKING SILVER 200LB 5" | 100 - Immediate | $6.82 | Visa detaljer |
![]() | ![]() | MBT14S-S | CBL TIE LOCKING SIL 200LB 1.188' | 1200 - Immediate | $10.28 | Visa detaljer |
316 Series
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 111-01303 | CBL TIE LOCKING SIL 922LB 2.234' | 50 - Immediate | $66.16 | Visa detaljer |
![]() | ![]() | 111-01304 | CBL TIE LOCKING SIL 922LB 2.749' | 0 - Immediate | $74.15 | Visa detaljer |
![]() | ![]() | 111-01306 | CBL TIE LOCKING SILV 922LB 4.10' | 0 - Immediate | $92.97 | Visa detaljer |
![]() | ![]() | 111-01305 | CBL TIE LOCKING SILV 922LB 3.59' | 0 - Immediate | $104.82 | Visa detaljer |