Expanded Metric Sizes for Popular Knob Styles

Davies Molding has expanded their knob offering with metric sizes available in thermoset, thermoplastic, and thermoplastic elastomer materials

Image of Davies Molding Expanded Metric Sizes for Popular Knob StylesDavies Molding has expanded their knob offering with metric sizes of their popular knob styles. These metric sizes are available in thermoset, thermoplastic, and thermoplastic elastomer materials. Thermoplastic materials offer excellent impact resistance and design flexibility, while thermoset materials offer high-temperature resistance up to 400°F, along with oil, grease, and chemical resistance.

Styles Available
  • Clamping knobs come in the following styles:
    • Three-arm
    • Four-arm
    • Five-arm (star)
    • Knurled scalloped
    • Mini clamp
    • Round fluted
  • Control knobs come in the following styles:
    • Pointer
    • Skirted
    • Two-shot
    • Two-shot skirted

Expanded Metric Sizes for Popular Knob Styles

BildTillverkarens artikelnummerBeskrivningDiameterTypAxelstorlekAvailable QuantityPrisVisa detaljer
KNOB SERRATED 0.236" PLASTIC1221-JKNOB SERRATED 0.236" PLASTIC0,450" (11,43mm)Tandad0,236" (6,00mm)2175 - Immediate$11.50Visa detaljer
KNOB SERRATED 0.236" PLASTIC1221-LKNOB SERRATED 0.236" PLASTIC0,450" (11,43mm)Tandad0,236" (6,00mm)4647 - Immediate$11.40Visa detaljer
KNOB SERR W/SKIRT 0.236" PLASTIC1231-MKNOB SERR W/SKIRT 0.236" PLASTIC0,660" (16,76mm), 0,790" (20,07mm) flänsTandad0,236" (6,00mm)9 - Immediate$20.07Visa detaljer
KNOB SERRATED 0.236" PLASTIC1230-JKNOB SERRATED 0.236" PLASTIC0,790" (20,07mm)Tandad0,236" (6,00mm)5141 - Immediate$19.43Visa detaljer
KNOB SMOOTH M10 X 1.5 PHENOLIC0033AJKNOB SMOOTH M10 X 1.5 PHENOLIC1,390" (35,31mm)MjukM10 x 1,50 - Immediate$25.14Visa detaljer
KNOB SMOOTH M8 X 1.25 PHENOLIC0033AHKNOB SMOOTH M8 X 1.25 PHENOLIC1,380" (35,05mm)MjukM8 x 1,250 - Immediate$26.85Visa detaljer
KNOB SERR W/SKIRT 0.236" PLASTIC1227-JKNOB SERR W/SKIRT 0.236" PLASTIC0,500" (12,70mm), 0,600" (15,24mm) flänsTandad0,236" (6,00mm)338 - Immediate$18.79Visa detaljer
KNOB SERRATED 0.236" PLASTIC1230-LKNOB SERRATED 0.236" PLASTIC0,790" (20,07mm)Tandad0,236" (6,00mm)277 - Immediate$19.25Visa detaljer
KNOB SERRATED 0.236" PLASTIC1226-JKNOB SERRATED 0.236" PLASTIC0,600" (15,24mm)Tandad0,236" (6,00mm)500 - Immediate$18.61Visa detaljer
KNOB SERRATED 0.236" PLASTIC1246KNOB SERRATED 0.236" PLASTIC0,600" (15,24mm)Tandad0,236" (6,00mm)673 - Immediate$12.13Visa detaljer
KNOB SERR W/SKIRT 0.236" PLASTIC1231-LKNOB SERR W/SKIRT 0.236" PLASTIC0,660" (16,76mm), 0,790" (20,07mm) flänsTandad0,236" (6,00mm)11 - Immediate$19.80Visa detaljer
KNOB SMOOTH 0.236" PHENOLIC1500BQKNOB SMOOTH 0.236" PHENOLIC1,120" (28,45mm)Mjuk0,236" (6,00mm)652 - Immediate$14.60Visa detaljer
KNOB SERRATED 0.236" PLASTIC1237KNOB SERRATED 0.236" PLASTIC0,450" (11,43mm)Tandad0,236" (6,00mm)585 - Immediate$16.51Visa detaljer
KNOB SERR W/SKIRT 0.236" PLASTIC1227-LKNOB SERR W/SKIRT 0.236" PLASTIC0,500" (12,70mm), 0,600" (15,24mm) flänsTandad0,236" (6,00mm)161 - Immediate$18.61Visa detaljer
KNOB SMOOTH M6 X 1 PHENOLIC0030BEKNOB SMOOTH M6 X 1 PHENOLIC1,000" (25,40mm)MjukM6 x 10 - Immediate$28.46Visa detaljer
KNOB 4 ARM M6 X 1 PHENOLIC2820BMKNOB 4 ARM M6 X 1 PHENOLIC1,500" (38,10mm)4 armM6 x 163 - Immediate$28.83Visa detaljer
KNOB KNURL W/SKRT THERMOSET POLY1400DRKNOB KNURL W/SKRT THERMOSET POLY-Lettrad, rak-0 - Immediate$12.20Visa detaljer
KNOB SMOOTH 0.236"1510BCKNOB SMOOTH 0.236"0,750" (19,05mm)Mjuk0,236" (6,00mm)450 - Immediate$23.54Visa detaljer
KNOB SMOOTH M6 X 1 PHENOLIC0025BNKNOB SMOOTH M6 X 1 PHENOLIC1,250" (31,75mm)MjukM6 x 1212 - Immediate$31.20Visa detaljer
KNOB SMOOTH M8 X 1.25 PHENOLIC0030BFKNOB SMOOTH M8 X 1.25 PHENOLIC1,000" (25,40mm)MjukM8 x 1,25242 - Immediate$28.28Visa detaljer
Published: 2018-12-17