Control Knobs

Davies Molding presents high-quality knobs in a wide range of sizes and styles

Image of Davies Molding Control KnobsDavies Molding offers the most extensive line of quality knobs available. Each high-quality knob combines a sophisticated and distinctive appearance. A wide range of sizes and styles helps ensure there is a knob available to suit the user’s needs. Varieties are available in both thermoplastic and phenolic materials.

Knob Options
  • Mounting options:
    • Female insert
    • Plain molded hole
    • Spring mounting
  • Indicator line or slot
  • Sizes from ½” to 2-1/4” in diameter
  • Styles available:
    • Instrument
    • Pointer
    • Skirted
    • Two-shot instrument

Control Knobs

BildTillverkarens artikelnummerBeskrivningTypDiameterAvailable QuantityPrisVisa detaljer
KNOB FLUTED W/SKIRT 0.250" PHEN1100KNOB FLUTED W/SKIRT 0.250" PHENRäfflad0,660" (16,76mm), 0,780" (19,81mm) fläns2062 - Immediate$12.32Visa detaljer
KNOB FLUTED W/SKIRT 0.250" PHEN1105KNOB FLUTED W/SKIRT 0.250" PHENRäfflad0,910" (23,11mm), 1,060" (26,92mm) fläns6165 - Immediate$14.78Visa detaljer
KNOB FLUTED W/SKIRT 0.250" PHEN1110KNOB FLUTED W/SKIRT 0.250" PHENRäfflad1,300" (33,00mm)32 - Immediate$18.79Visa detaljer
KNOB FLUTED W/SKIRT 0.250" PHEN1120KNOB FLUTED W/SKIRT 0.250" PHENRäfflad1,500" (38,10mm), 1,750" (44,45mm) fläns357 - Immediate$30.74Visa detaljer
KNOB KNURLED W/SKIRT 0.250" PHEN1140KNOB KNURLED W/SKIRT 0.250" PHENLettrad, rak0,484" (12,29mm), 0,594" (15,09mm) fläns351 - Immediate$20.44Visa detaljer
KNOB SERRATED W/SKRT 0.250" PHEN1145KNOB SERRATED W/SKRT 0.250" PHENTandad0,690" (17,53mm), 0,810" (20,58mm) fläns4202 - Immediate$13.59Visa detaljer
KNOB SERRATED W/SKRT 0.250" PHEN1150KNOB SERRATED W/SKRT 0.250" PHENTandad0,800" (20,32mm), 0,950" (24,13mm) fläns1035 - Immediate$20.16Visa detaljer
KNOB SERRATED W/SKRT 0.250" PHEN1155KNOB SERRATED W/SKRT 0.250" PHENTandad1,062" (26,97mm), 1,375" (34,93mm) fläns605 - Immediate$20.80Visa detaljer
KNOB KNURLED 0.250" PHENOLIC1450KNOB KNURLED 0.250" PHENOLICLettrad, rak0,670" (17,00mm)349 - Immediate$19.16Visa detaljer
KNOB KNURLED W/SKIRT 0.250" PHEN1475KNOB KNURLED W/SKIRT 0.250" PHENLettrad, rak0,940" (23,88mm), 1,000" (25,40mm) fläns638 - Immediate$18.70Visa detaljer
Published: 2017-01-03