SRP Series Power Inductors

Bourns announces an SRP series of high-current, shielded power inductors for automotive applications

Image of Bourns Inc's SRP Series of Power Inductors Bourns' SRP series of high-current, shielded power inductors for automotive applications is manufactured with a carbonyl powder core featuring high-saturation current and shielded construction for low magnetic radiation.

Available inductances for SRP1038A, SRP1238A, SRP1265A, and SRP7028A are 0.1 µH to 47 µH with footprints ranging from 4.5 mm x 4.1 mm to 13.5 mm x 12.5 mm. Heights range from 1.0 mm to 6.2 mm with Irms up to 55 A and Isat up to 118 A.

Available inductances for SRP4012TA and SRP4020TA are 0.1 µH to 15 µH. The inductor footprint for both models is 4.45 mm x 4.0 mm with profiles of 1.0 mm for SRP4012TA and 1.8 mm for SRP4020TA. It features Irms up to 12 A and I up to 35 A.

Features
  • Shielded construction
  • Carbonyl powder core
  • High-saturation current
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**
Applications
  • Automotive systems:
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies

** Bourns follows the prevailing definition of "halogen free" in the industry. Bourns considers a product to be "halogen free" if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Automotive, AEC-Q200, SRP1038A

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 22UH 5A 74 MOHM SMDSRP1038A-220MFIXED IND 22UH 5A 74 MOHM SMD14526 - Immediate$9.76Visa detaljer
FIXED IND 10UH 7.5A 30 MOHM SMDSRP1038A-100MFIXED IND 10UH 7.5A 30 MOHM SMD13448 - Immediate$9.76Visa detaljer
FIXED IND 33UH 3.5A 112 MOHM SMDSRP1038A-330MFIXED IND 33UH 3.5A 112 MOHM SMD564 - Immediate$9.76Visa detaljer

Automotive, AEC-Q200, SRP1238A

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 3.3UH 12A 13.5 MOHMSRP1238A-3R3MFIXED IND 3.3UH 12A 13.5 MOHM3482 - Immediate$11.40Visa detaljer
FIXED IND 6.8UH 9A 24 MOHM SMDSRP1238A-6R8MFIXED IND 6.8UH 9A 24 MOHM SMD963 - Immediate$11.40Visa detaljer
FIXED IND 2.2UH 16A 8 MOHM SMDSRP1238A-2R2MFIXED IND 2.2UH 16A 8 MOHM SMD777 - Immediate$11.40Visa detaljer

Automotive, AEC-Q200, SRP1245A

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 22UH 6.5A 58 MOHM SMDSRP1245A-220MFIXED IND 22UH 6.5A 58 MOHM SMD19657 - Immediate$13.32Visa detaljer
FIXED IND 470NH 38A 1.1 MOHM SMDSRP1245A-R47MFIXED IND 470NH 38A 1.1 MOHM SMD17086 - Immediate$13.41Visa detaljer
FIXED IND 1UH 29A 2.5 MOHM SMDSRP1245A-1R0MFIXED IND 1UH 29A 2.5 MOHM SMD1979 - Immediate$13.41Visa detaljer

Automotive, AEC-Q200, SRP1265A

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 2.2UH 22A 4.2 MOHM SMDSRP1265A-2R2MFIXED IND 2.2UH 22A 4.2 MOHM SMD11210 - Immediate$12.68Visa detaljer
FIXED IND 3.3UH 18A 6.8 MOHM SMDSRP1265A-3R3MFIXED IND 3.3UH 18A 6.8 MOHM SMD9367 - Immediate$12.68Visa detaljer
FIXED IND 4.7UH 13.5A 8.4 MOHMSRP1265A-4R7MFIXED IND 4.7UH 13.5A 8.4 MOHM4916 - Immediate$12.68Visa detaljer

Automotive, AEC-Q200, SRP7028A

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 10UH 3.5A 85 MOHM SMDSRP7028A-100MFIXED IND 10UH 3.5A 85 MOHM SMD8612 - Immediate$10.04Visa detaljer
FIXED IND 3.3UH 6A 30 MOHM SMDSRP7028A-3R3MFIXED IND 3.3UH 6A 30 MOHM SMD4481 - Immediate$10.04Visa detaljer
FIXED IND 1UH 11A 10 MOHM SMDSRP7028A-1R0MFIXED IND 1UH 11A 10 MOHM SMD3693 - Immediate$10.04Visa detaljer

Automotive, AEC-Q200, SRP4012TA

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 4.7UH 2A 145 MOHM SMDSRP4012TA-4R7MFIXED IND 4.7UH 2A 145 MOHM SMD7061 - Immediate$8.76Visa detaljer
FIXED IND 2.2UH 2.8A 80 MOHM SMDSRP4012TA-2R2MFIXED IND 2.2UH 2.8A 80 MOHM SMD3085 - Immediate$8.76Visa detaljer
FIXED IND 1UH 4A 47 MOHM SMDSRP4012TA-1R0MFIXED IND 1UH 4A 47 MOHM SMD2684 - Immediate$8.76Visa detaljer

Automotive, AEC-Q200, SRP4020TA

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
FIXED IND 10UH 1.8A 243 MOHM SMDSRP4020TA-100MFIXED IND 10UH 1.8A 243 MOHM SMD48703 - Immediate$9.76Visa detaljer
FIXED IND 470NH 8A 14 MOHM SMDSRP4020TA-R47MFIXED IND 470NH 8A 14 MOHM SMD27227 - Immediate$9.76Visa detaljer
FIXED IND 4.7UH 2.6A 105 MOHMSRP4020TA-4R7MFIXED IND 4.7UH 2.6A 105 MOHM21951 - Immediate$9.76Visa detaljer
Published: 2014-09-08