TE Connectivity IP20-rated RJ45 CAT 6A plugs | DigiKey Daily
TE Connectivity’s industrial IP20-rated RJ45 CAT 6A plugs are field installable plugs that can be terminated without tools and use the same common core technology used throughout TE’s industrial RJ45 family. Installers feed CAT 6A cable through the terminals in the connector housing, and the excess is automatically cut off and individual wires terminated when the housing is closed. The result is an optimal termination and error-free installation in the field. The connectors accept solid or stranded wire from 26 to 22 AWG, and are built for use in industrial cable solutions with applications including control cabinets, motors and motor control, robotics, and machinery.
Part List
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2120871-1 | VARIANT 14;JACK METAL,RJ45,CAT6A | 0 - Immediate | See Page for Pricing | Visa detaljer |
![]() | ![]() | 2120892-3 | RJ45 CONNECTOR CAT6A, IP20 PLUG | 51 - Immediate | $526.68 | Visa detaljer |
![]() | ![]() | 2120892-2 | RJ45 CONNECTOR CAT6A, IP20 PLUG | 83 - Immediate | $528.59 | Visa detaljer |
![]() | ![]() | 1-2120864-1 | VARIANT 14; METAL PLUG, RJ45,CAT | 0 - Immediate | $825.64 | Visa detaljer |
![]() | ![]() | 1-2120875-1 | VARIANT 14 COUPLER;RJ45,CAT6A,8P | 0 - Immediate | See Page for Pricing | Visa detaljer |
![]() | ![]() | 2120892-1 | RJ45 CONNECTOR CAT6A, IP20 PLUG | 0 - Immediate | $502.68 | Visa detaljer |