• Preferred Supplier

LASER TREE

Produktkategorier

Products are not available in SEK.  Change currency

Image of LASER TREE K1 Max Plus 60W

LASER TREE K1 MAX PLUS Laser Engraver Cutting Machine with 60W Laser Module

Built-in 12pcs 5.5W beam compressed laser diodes, 60W+ optical power laser module.Working Area : 1000mm*1500mm

Image of LASER TREE K1 Mini Plus 20W

LASER TREE Laser Engraver Machine with 20W Laser Module Working Area 400mm*800mm

Upgraded 20W laser module, concentrated energy, clean cut without burrs .

Image of LASER TREE LT-K30

LASER TREE K30 30W Optical Power Laser Cutter Engraver Module Head DIY Tools

K30 is a high power 30W optical power laser module, built-in 6pcs 5.5W beam compressed laser diodes.

Image of LASER TREE LT-K60

LASER TREE 60W High Power Laser Cutting Head for Laser Engraver Machine

Switchable Power Mode---Three kinds of optical power(60W/40W/20W can be freely.

Image of LASER TREE LT-R2

LASER TREE 1064nm Infrared 2W Laser Module for Engraving Copper DIY Artefact

1064nm Infrared laser has incomparable advantages in engraving metal and plastic surfaces, which is impossible for conventional diode blue lasers.

Om LASER TREE

LASER TREE comes from Shenzhen Guangchuangfeng Technology Co., Ltd . Company founded in 2018, their focus is on providing excellent diode laser solutions and products to worldwide customers. Their product line includes laser diodes, laser diodes with micro FAC, optical lens, laser driver and laser modules, which are widely used in material processing, machine vision, illumination and industrial equipment. At same time, they provide high-quality OEM & ODM laser diode modules covering the wavelength range of 375nm~690nm, and the power range up to 100W.