This product is no longer available at DigiKey - Please try one of these substitute products
Ersättare 23 finns för 'PDTA144ET,215':
Product InformationMatch TypeTillgängligt antalEnhetspris DigiKeys produktnummer
PDTA144ET,215
Nexperia USA Inc.
0
onsemi
TRANS PREBIAS PNP 50V SOT23-3
Direkt
32 585kr 1,55000MMUN2113LT1GOSCT-ND
Infineon Technologies
TRANS PREBIAS PNP 50V SOT23
Similar
143kr 2,92000BCR198E6327HTSA1CT-ND
Diodes Incorporated
TRANS PREBIAS PNP 50V SOT23-3
Similar
1 990kr 2,2800031-DDTA144TCA-7-FCT-ND
Diodes Incorporated
TRANS PREBIAS PNP 50V SOT23-3
Similar
3 370kr 2,1000031-DDTA144WCA-7-FCT-ND
Panasonic Industry
TRANS PREBIAS PNP 50V 0.1A MINI3
Similar
0kr 2,10000DRA2144E0LCT-ND
Panasonic Industry
TRANS PREBIAS PNP 50V 0.1A MINI3
Similar
0kr 0,56904DRA2144V0LTR-ND
Panasonic Industry
TRANS PREBIAS PNP 50V 0.1A MINI3
Similar
0kr 0,56904DRA2144W0LTR-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V SMT3
Similar
79 640kr 2,19000DTA114EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V SMT3
Similar
36 771kr 2,19000DTA115EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A SMT3
Similar
2 830kr 2,46000DTA123EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V SMT3
Similar
725kr 2,19000DTA124EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A SMT3
Similar
36 196kr 2,19000DTA143EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A SST3
Similar
0kr 2,19000DTA144ECAT116CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V SMT3
Similar
5 765kr 2,19000DTA144EKAT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SMT3
Similar
0kr 5,20000DTB113EKT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SMT3
Similar
8 606kr 5,66000DTB114EKT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SMT3
Similar
7 751kr 5,66000DTB123EKT146CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.5A SMT3
Similar
1 960kr 5,20000DTB143EKT146CT-ND
Diotec Semiconductor
TRANS PREBIAS PNP SOT23-3
Similar
1 470kr 1,550004878-MMBTRA104SSCT-ND
onsemi
TRANS PREBIAS PNP 50V SOT23-3
Similar
0kr 1,55000MMUN2113LT3GOSCT-ND
onsemi
TRANS PREBIAS PNP 50V 0.1A SC59
Similar
15 026kr 1,55000MUN2113T1GOSCT-ND
onsemi
TRANS PREBIAS PNP 50V 0.1A SC59
Similar
0kr 1,73000488-MUN2137T1GCT-ND
onsemi
TRANS PREBIAS PNP 50V SOT23-3
Similar
29kr 1,64000SMMUN2113LT1GOSCT-ND