INA826/7 Instrumentation Amplifiers

Texas Instruments' INA826/7 low-cost instrumentation amplifiers offer extremely-low power consumption

Image of Texas Instruments' INA826/7 Instrumentation Amplifiers Texas Instruments' INA826/7 are low-cost instrumentation amplifiers (INA) that offer extremely low power consumption and operate over a very wide single- or dual-supply range.

The INA826 has a single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature, even at G > 1, as a result of the low gain drift of only 35 ppm/°C (max). It is optimized to provide excellent common-mode rejection ratio of over 100 dB (G = 10) over frequencies up to 5 kHz. In G = 1, the common-mode rejection ratio exceeds 84 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply. 

The INA827 is optimized for the lowest possible gain drift of only 1 ppm per degree Celsius in G = 5, which requires no external resistor. However, a single external resistor sets any gain from 5 to 1000. It is optimized to provide excellent common-mode rejection ratio (CMRR) of over 88 dB (G = 5) over frequencies up to 5 kHz. In G = 5, CMRR exceeds 88 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply.

INA826 Features INA827 Features
  • Input common-mode range: includes V-
  • Common-mode rejection:
    • 104 dB, min (G = 10)
    • 100 dB, min at 5 kHz (G = 10)
  • Power-supply rejection: 100 dB, min (G = 1)
  • Low offset voltage: 150 µV, max
  • Gain drift: 1 ppm/°C (G = 1), 35 ppm/°C (G > 1)
  • Eliminates errors from external resistors at gain of 5
  • Common-mode range goes below negative supply
  • Input protection: Up to ±40 V
  • Rail-to-rail output
  • Supply current: 200 µA (typ.)

INA826/7 Instrumentation Amplifiers

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP0 - Immediate$31.75Visa detaljer
IC INST AMP 1 CIRCUIT 8SOICINA826AIDRIC INST AMP 1 CIRCUIT 8SOIC7108 - Immediate$31.75Visa detaljer
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGTIC INST AMP 1 CIRCUIT 8SON1650 - Immediate$37.31Visa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKIC INST AMP 1 CIRCUIT 8VSSOP1391 - Immediate$37.31Visa detaljer
IC INST AMP 1 CIRCUIT 8SOICINA826AIDIC INST AMP 1 CIRCUIT 8SOIC1145 - Immediate$37.31Visa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA827AIDGKIC INST AMP 1 CIRCUIT 8VSSOP10414 - Immediate$32.11Visa detaljer
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGRIC INST AMP 1 CIRCUIT 8SON244 - Immediate$31.75Visa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA827AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP2503 - Immediate$27.28Visa detaljer

Evaluation Modules

BildTillverkarens artikelnummerBeskrivningStig/falltid-3 dB bandbreddAvailable QuantityPrisVisa detaljer
EVAL BOARD FOR INA826INA826EVMEVAL BOARD FOR INA8261V/µs1MHz27 - Immediate$285.10Visa detaljer
EVAL BOARD FOR INA827INA827EVMEVAL BOARD FOR INA8271,5V/µs600kHz1 - Immediate$558.79Visa detaljer

Associated Devices

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP806 - Immediate$42.70Visa detaljer
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKTIC INST AMP 1 CIRCUIT 8VSSOP859 - Immediate$53.19Visa detaljer
IC INST AMP 1 CIRCUIT 8SONINA333AIDRGTIC INST AMP 1 CIRCUIT 8SON1893 - Immediate$53.19Visa detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129UA/2K5IC INST AMP 1 CIRCUIT 8SOIC3075 - Immediate$82.29Visa detaljer
IC INST AMP 1 CIRCUIT 8SOICINA129U/2K5IC INST AMP 1 CIRCUIT 8SOIC2886 - Immediate$89.13Visa detaljer
Published: 2013-05-20