EN45545 Heavy Duty Connector (HDC) Inserts
TE Connectivity's HDC inserts designed to meet many industry specifications and regulations
TE Connectivity's range of inserts for heavy duty connectors comply with the EN45545 European standard on flame retardancy for materials and products in railway rolling stock. The inserts from TE meet R22 and R23 requirement set on level HL3. They have an operating temperature range that extends from -40°C to +125°C. The modular inserts provide users with a high level of flexibility when configuring railway connector systems. They can be configured to hold anywhere from 1 pin to 216 pins and enable signal, data, and power to be transmitted via one single connector.
- EN45545: Fire protection on railway vehicles, railway applications, and application specification: 114-133107
- EN61984: Connectors - safety requirements and tests
- EN 50467: Electrical connectors - requirements and test, railway applications
- IEC 60512: Connectors for electronic equipment - test and measurements
- IEC 60664-1: Insulation coordination for equipment within low-voltage systems (Part 1)
- EN 61373: Rolling stock equipment - shock and vibration test, railway applications
- Compliance with safety regulations
- Reliable electrical connection
- High flexibility and possibility of creating a customized interface
- Time-saving with easy assembly of the modular inserts
- Downlighting
- Industrial equipment
- Status indication
- Inter-car jumpers
HDD Series HDC Inserts
| Bild | Tillverkarens artikelnummer | Beskrivning | Antal positioner | Storlek | Termineringstyp | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T2032162101-000 | INSRT 108P+1GD HDD-108-M 109-216 | 108+jord | H24B | Crimp | 0 - Immediate | $186.11 | Visa detaljer |
![]() | ![]() | T2032162201-000 | INS 108P+1GND HDD-108-F 109-216 | 108+jord | H24B | Crimp | 0 - Immediate | $186.11 | Visa detaljer |
![]() | ![]() | T2030162101-000 | INSERT MALE 16POS+1GND CRIMP | 16+jord | H6B | Crimp | 263 - Immediate | $231.13 | Visa detaljer |
![]() | ![]() | T2031082201-000 | INSERT FML 108POS+1GND HDD-108-F | 108+jord | H24B | Crimp | 31 - Immediate | $186.11 | Visa detaljer |
![]() | ![]() | T2030162201-000 | INSERT FEMALE 16POS+1GND CRIMP | 16+jord | H6B | Crimp | 0 - Immediate | $119.49 | Visa detaljer |
HEE Series HDC Inserts
| Bild | Tillverkarens artikelnummer | Beskrivning | Antal positioner | Storlek | Termineringstyp | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T2050102201-000 | INSERT FML 10POS+1GND HEE-010-F | 10+jord | H6B | Crimp | 19 - Immediate | $108.05 | Visa detaljer |
![]() | ![]() | T2800152101-000 | INSERT MALE 15POS+1GND HEE-015-M | 15+jord | - | Lödmetall | 20 - Immediate | $112.84 | Visa detaljer |
![]() | ![]() | T2050182201-000 | INSERT FML 18POS+1GND HEE-018-F | 18+jord | H10B | Crimp | 7 - Immediate | $115.43 | Visa detaljer |
![]() | ![]() | HEE-010-F | INSERT FML 10POS+1GND HEE-010-F | 10+jord | H6B | Crimp | 76 - Immediate | $105.74 | Visa detaljer |
![]() | ![]() | HEE-010-M | INSERT MALE 10POS+1GND HEE-010-M | 10+jord | H6B | Crimp | 75 - Immediate | $105.74 | Visa detaljer |
HEEE Series HDC Inserts
| Bild | Tillverkarens artikelnummer | Beskrivning | Antal positioner | Storlek | Termineringstyp | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T2050643201-000 | INSERT FML 64POS+1GND HEEE-064-F | 64+jord | H24B | Crimp | 0 - Immediate | $457.48 | Visa detaljer |
![]() | ![]() | T2050202101-000 | INSERT MALE 20P+1GND HEEE-020-M | 20+jord | H6B | Crimp | 61 - Immediate | $117.83 | Visa detaljer |
![]() | ![]() | HEEE-020-M | INSERT MALE 20P+1GND HEEE-020-M | 20+jord | H6B | Crimp | 91 - Immediate | $123.18 | Visa detaljer |
![]() | ![]() | HEEE-020-F | INSERT FML 20POS+1GND HEEE-020-F | 20+jord | H6B | Crimp | 56 - Immediate | $123.18 | Visa detaljer |
![]() | ![]() | HEEE-020-F | INSERT FML 20POS+1GND HEEE-020-F | 20+jord | H6B | Crimp | 14 - Immediate | $128.62 | Visa detaljer |
HMN Series HDC Inserts
| Bild | Tillverkarens artikelnummer | Beskrivning | Kontaktterminering | Ledningsdimension | Kontaktytbehandling | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2316663-2 | HD1 TAB CONTACT AU0.38 M SIZE | Crimp | 22-28 AWG | Guld | 24000 - Immediate | $4.24 | Visa detaljer |
![]() | ![]() | T2111172101-000 | MODULE MALE 17POS HMN-017-M | 17 | - | Crimp | 138 - Immediate | $23.44 | Visa detaljer |
![]() | ![]() | T3110009902-000 | HMN-DM | - | - | 120 - Immediate | $55.08 | Visa detaljer | |
![]() | ![]() | T2111062101-000 | MODULE MALE 6POS HMN-006-M | 6 | - | Crimp | 7 - Immediate | $69.57 | Visa detaljer |
![]() | ![]() | T2111028101-000 | MODULE MALE 2POS HMN-D2-MC | 2 | - | Crimp | 14 - Immediate | $81.75 | Visa detaljer |