High Density Shielded Power Inductors – PA4318 - PA4322 Series

Pulse Electronics', a YAGEO Company, PA4318 - PA4322 series with increased energy storage and more footprint options

Image of Pulse Electronics', a YAGEO Company, PA4318 - PA4322 Series Pulse Electronics, a YAGEO Company has released a new high density line of shielded power inductors. The PA4318.XXXNL - PA4322.XXXNL series offer fully shielded construction for EMI and sizes ranging from 5.1 mm x 5.1 mm x 3.1 mm to 12 mm x 12 mm x 10 mm. These new platforms expand on existing Pulse Electronics, a YAGEO Company products and offer increased energy storage density while maintaining industry standard footprints, allowing customers to easily complete their designs using Pulse Electronics, a YAGEO Company components.

Features
  • Height: PA4322 (3.1 mm max), PA4318 (3.2 mm max), PA4319 (4.1 mm max)
  • Footprint: PA4322 (5.1 mm x 5.1 mm max), PA4318 (6.1 mm x 6.1 mm max), PA4319 (7.3 mm x 7.3 mm max)
  • DCR: PA4322 (20 mΩ to 1800 mΩ max), PA4318 (43 mΩ to 660 mΩ max), PA4319 (18 mΩ to 1980 mΩ max)
  • Construction: shielded drum core
  • Inductance (µH) range: 2.2 µH to 680 µH
  • Mounting: SMT
  • Current rating: up to 3.98 A
  • RoHS compliant
Applications
  • Higher-frequency and noise-sensitive applications
  • Mobile computing
  • Home automation
  • Portable POS
  • Small handheld devices

PA4318 Series

BildTillverkarens artikelnummerBeskrivningSkärmningLikströmsresistans (DCR)Frekvens - självresonantAvailable QuantityPrisVisa detaljer
FIXED IND 4.7UH 2.6A 43 MOHM SMDPA4318.472NLTFIXED IND 4.7UH 2.6A 43 MOHM SMDAvskärmadMax. 43mOhm-3983 - Immediate$13.78Visa detaljer
FIXED IND 6.8UH 2.12A 52 MOHMPA4318.682NLTFIXED IND 6.8UH 2.12A 52 MOHMAvskärmadMax. 52mOhm-3974 - Immediate$15.69Visa detaljer
FIXED IND 10UH 1.64A 70 MOHM SMDPA4318.103NLTFIXED IND 10UH 1.64A 70 MOHM SMDAvskärmadMax. 70mOhm-3477 - Immediate$15.69Visa detaljer

PA4319 Series

BildTillverkarens artikelnummerBeskrivningSkärmningLikströmsresistans (DCR)Frekvens - självresonantAvailable QuantityPrisVisa detaljer
FIXED IND 10UH 1.92A 38 MOHM SMDPA4319.103NLTFIXED IND 10UH 1.92A 38 MOHM SMDAvskärmadMax. 38mOhm-2078 - Immediate$13.68Visa detaljer
FIXED IND 15UH 1.6A 55 MOHM SMDPA4319.153NLTFIXED IND 15UH 1.6A 55 MOHM SMDAvskärmadMax. 55mOhm-2933 - Immediate$16.24Visa detaljer
FIXED IND 22UH 1.26A 82 MOHM SMDPA4319.223NLTFIXED IND 22UH 1.26A 82 MOHM SMDAvskärmadMax. 82mOhm-5985 - Immediate$14.23Visa detaljer

PA4320 Series

BildTillverkarens artikelnummerBeskrivningSkärmningLikströmsresistans (DCR)Frekvens - självresonantAvailable QuantityPrisVisa detaljer
FIXED IND 10UH 7.6A 16 MOHM SMDPA4320.103NLTFIXED IND 10UH 7.6A 16 MOHM SMDAvskärmadMax. 16mOhm-244 - Immediate$20.71Visa detaljer
FIXED IND 15UH 7A 22 MOHM SMDPA4320.153NLTFIXED IND 15UH 7A 22 MOHM SMDAvskärmadMax. 22mOhm-1448 - Immediate$20.71Visa detaljer
FIXED IND 22UH 5.6A 30 MOHM SMDPA4320.223NLTFIXED IND 22UH 5.6A 30 MOHM SMDAvskärmadMax. 30mOhm-2051 - Immediate$20.71Visa detaljer

PA4321 Series

BildTillverkarens artikelnummerBeskrivningSkärmningLikströmsresistans (DCR)Frekvens - självresonantAvailable QuantityPrisVisa detaljer
FIXED IND 1.5UH 7.8A 5.1 MOHMPA4321.152NLTFIXED IND 1.5UH 7.8A 5.1 MOHMAvskärmadMax. 5,1mOhm-4380 - Immediate$16.70Visa detaljer
FIXED IND 3.3UH 6.32A 10 MOHMPA4321.332NLTFIXED IND 3.3UH 6.32A 10 MOHMAvskärmadMax. 10mOhm-2173 - Immediate$19.43Visa detaljer
FIXED IND 10UH 3.84A 23 MOHM SMDPA4321.103NLTFIXED IND 10UH 3.84A 23 MOHM SMDAvskärmadMax. 23mOhm-686 - Immediate$16.70Visa detaljer

PA4322 Series

BildTillverkarens artikelnummerBeskrivningSkärmningLikströmsresistans (DCR)Frekvens - självresonantAvailable QuantityPrisVisa detaljer
FIXED IND 2.2UH 2.08A 20 MOHMPA4322.222NLTFIXED IND 2.2UH 2.08A 20 MOHMAvskärmadMax. 20mOhm-2580 - Immediate$13.50Visa detaljer
FIXED IND 4.7UH 1.32A 38 MOHMPA4322.472NLTFIXED IND 4.7UH 1.32A 38 MOHMAvskärmadMax. 38mOhm-3772 - Immediate$13.50Visa detaljer
FIXED IND 10UH 980MA 70 MOHM SMDPA4322.103NLTFIXED IND 10UH 980MA 70 MOHM SMDAvskärmadMax. 70mOhm-4988 - Immediate$13.50Visa detaljer
Published: 2017-03-22