Common Mode PulseChip™ Noise Filter

Pulse Electronics, a YAGEO Company, offers PulseChip common mode chokes for filtering between the circuits and external connectors

Image of Pulse Electronics, a YAGEO Company PulseChip Pulse Electronics, a YAGEO Company, has expanded its product offering to help eliminate common mode noise in high-speed signal transmission applications such as USB 2.0, IEEE1394, LVDS, and HDMI™. PulseChip common mode chokes provide filtering between the circuits and external connectors and are ideal for high-density boards where space is at a premium. They are offered in 0805 (2012) and 1206 (3216) package sizes with magnetically shielded versions available.

Features and Benefits

0805 (Epoxy Coating) PulseChip
  • Small footprint design - ideal for high-density boards
  • Greater impedance at high frequencies than 0805 with magnetic shield
0805 (Magnetic Shield) PulseChip
  • Small footprint design - ideal for high-density boards
  • Higher inductance with good performance, lower DC resistance, and greater current handling than unshielded
  • Greater impedance overall than 0805 with epoxy coating
1206 (Magnetic Shield) PulseChip
  • Standard footprint features
  • Higher inductance with good performance, lower DC resistance, and greater current handling than 0805 series
  • Greatest impedance
Applications
  • USB 2.0
  • LVDS
  • HDMI
  • IEEE1394
  • PC main boards and notebook PCs
  • Digital TVs
  • Digital cameras
  • Gaming stations
  • Cable modems
  • FTTP
  • DVD recorders
  • LCD and PDP monitors
  • PLC modems
  • Cell phones

PulseChip™ Noise Filters

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
CMC 300MA 2LN 260 OHM SMDPE-0805CCMC261STSCMC 300MA 2LN 260 OHM SMD29045 - Immediate$5.11Visa detaljer
CMC 280MA 2LN 360 OHM SMDPE-0805CCMC361STSCMC 280MA 2LN 360 OHM SMD8218 - Immediate$5.11Visa detaljer
CMC 330MA 2LN 90 OHM SMDPE-0805CCMC900STSCMC 330MA 2LN 90 OHM SMD6625 - Immediate$5.11Visa detaljer
CMC 230MA 2LN 1 KOHM SMDPE-1206CCMC102STSCMC 230MA 2LN 1 KOHM SMD2719 - Immediate$6.02Visa detaljer
CMC 260MA 2LN 600 OHM SMDPE-1206CCMC601STSCMC 260MA 2LN 600 OHM SMD5416 - Immediate$6.02Visa detaljer
CMC 370MA 2LN 90 OHM SMDPE-1206CCMC900STSCMC 370MA 2LN 90 OHM SMD11016 - Immediate$6.02Visa detaljer
Updated: 2025-01-20
Published: 2015-01-13