H2 Series Incremental Magnetic Encoders

Phoenix America's incremental encoders offer robust performance with magnetic technology

Image of Phoenix America's H2 Series Incremental Magnetic EncoderPhoenix America LLC's unique magnetic encoder design eliminates the challenge and expense of conventional encoder-bearing systems along with associated brackets, couplers, and mounts. There are no specifications on bearing materials or bearing life for Phoenix America LLC's magnetic encoders since they do not need to employ a separate bearing system. The shaft and bearing system is all that is necessary.

Features
  • 30 mm O.D. miniature size
  • Magnetic technology offers robust performance
  • 100% non-contacting design (no bearings or bushings) provides extremely long lifetime and is tolerant in harsh environments
  • Simple two-piece design (target magnet and encoder) for easy alignment and installation
  • Bi-directional, two-channel incremental quadrature output
  • Mounting holes for 2-bolt (0.750” BHC x 0.125” O.D.) or 3-bolt pattern (0.823” BHC x 0.078” O.D.)
  • Target magnet for standard shaft sizes from 2 mm to 8 mm (custom bore sizes available)
  • Options for 32 to 2,500 pulses per channel per revolution
  • Customizable lead wires, cables, and or connectors

H2 Series Incremental Magnetic Encoders

BildTillverkarens artikelnummerBeskrivningSpänning - källaUtgångstypAvailable QuantityPrisVisa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0000-05-A-N-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)28 - Immediate$251.62Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0256-0000-05-A-Y-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)87 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0000-05-A-Y-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)99 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0128-0000-05-A-Y-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)94 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0079-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)39 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0375-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)35 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0188-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)0 - Immediate$192.05Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0156-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)40 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0236-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)24 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0118-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)26 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0125-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)38 - Immediate$258.08Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0256-0197-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)16 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0250-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)23 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0315-05-A-Y-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)14 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT CABLEH2-0512-0250-24-A-Y-H-C-A-XENCODER INC QUAD VERT CABLE5,25V-24VKvadratur (ökande)8 - Immediate$260.75Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0256-0000-05-A-N-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)80 - Immediate$251.62Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0128-0000-05-A-N-U-F-B-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)97 - Immediate$251.62Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0250-05-A-N-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)39 - Immediate$251.62Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0118-05-A-N-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)0 - Immediate$185.35Visa detaljer
ENCODER INC QUAD VERT WIRE LEADH2-0512-0125-05-A-N-H-F-A-XENCODER INC QUAD VERT WIRE LEAD4,75V-5,5VKvadratur (ökande)40 - Immediate$251.62Visa detaljer
Published: 2023-08-08