NearStack HD Connector System
Molex offers a low-profile, high-density cable solution with a 64 Gbps PAM-4 data transfer rate that meets PCIe Gen-6 standards
Molex NearStack HD connector system is ideal for artificial intelligence (AI) and machine-learning applications. The system offers a low-profile, high-density cable solution with a 64 Gbps PAM-4 data transfer rate that meets PCIe standards for internal cable applications.
With a low-profile connector that optimizes PCB real estate and angled side-exit options that reduce connector spacing designers can maximize real estate in high-density applications. Twinax wires welded directly to the signal contact wafers improve signal integrity, delivering best-in-class crosstalk performance.
Resources
Features
- A low-profile connector that optimizes PCB real estate
- Angled-exit options reduce connector spacing from 20.50 mm to 16.00 mm on center
- Enhances signal integrity (SI) with direct-to-contact termination featuring twinax wires welded directly to the signal contact wafers
- Direct-to-contact termination eliminates the need for a paddle card interface
- 34 AWG twinax cable allows for better airflow, improving thermal management and offering easier cable routing compared to 30 AWG
- Data rates of up to 64 Gbps PAM-4 that meet PCIe Gen-6 specifications
- Data centers
- Storage devices
- Servers and machine learning
- AI infrastructure
- AI systems
- Networking devices
- High-performance computing
- Device control units
NearStack HD Connector System
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2159801001 | NS HD PLUG ASSY | 400 - Immediate | $239.71 | Visa detaljer |
![]() | ![]() | 2160000200 | NS HD Cable Assy 18DP - 200 MM | 15 - Immediate | $1,110.46 | Visa detaljer |
![]() | ![]() | 2210280150 | NS HD AE CABLE ASSY 18DP 150MM | 0 - Immediate | $1,081.95 | Visa detaljer |