Simplifying the LED installation process by eliminating the need for labor-intensive hand soldering, low-profile SlimRay pre-wired LED array holders, from Molex, are ideal for next-generation COB arrays. Quality issues such as cold solder joints and operator variation arise from hand-soldering wires to LED COB arrays. Molex’s LED array holders eliminate those issues with compression contacts, providing consistent results when installing LED COB arrays into suitable applications.
Video - SlimRay™ Pre-Wired LED Array Holder
Video - SlimRay™ Pre-Wired LED Chip-On-Board (COB) Array Holders
| Features and Benefits |
|
|
- Pre-wired high-pressure crimped terminals
- Enable solderless attachment of power wires.
Reduce risk of COB damage and scrapping
caused by excessive handling, solder heat and/
or inconsistent soldering processes. Eliminate cold
solder joints
- LED chip-on-board (COB) pre-hold feature
- Minimizes installation time by allowing LED array to
be secured to the holder during final assembly
- Low-profile stepped design: 6.70mm height at outer
ring, 4.40mm at inner ring and optics seating area
- Provides design flexibility in many applications
- Robust, insert-molded connector housing
- Ensures stable, long-term electrical, mechanical
and thermal connections in elevated ambient
temperatures. Requires extreme force for wire pullout
to occur
|
|
- Gold-plated compression contacts
- Deliver power to COB array pads. Boost reliability
and decrease resistance in crucial contact areas
- Screw-mount attachment method for securing array to
heat sink
- Simple attachment reduces fixture manufacturing
time
- Flat-top surface with integrated bevel surrounding the
light emitting source (LES)
- Creates a favorable seating plane for optics.
Integrated bevel aids light output. Provides a clean,
finished look to the holder design.
- Highly reflective white thermoplastic housing
- Promotes light output. Enables long-term mechanical
stability in high-temperature environments
|
| Applications |
|
|
- General illumination
- Downlighting
- Spotlighting
- Troffers
- High bay
|
|
- Area lighting
- Roadways
- Parking lots
- Wall packs
|