Mini-Fit TPA Plugs and Receptacles
Mini-Fit TPA plugs and receptacles handle up to 13 A and are ideal for high-current applications requiring a redundant terminal retention feature
Molex's Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. The Mini-Fit TPA product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations, with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28 AWG.
| Features | ||
|
|
Mini-Fit® TPA Plugs and Receptacles
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0015975161 | CONN RCPT HSG 16POS 4.20MM | 12908 - Immediate | $11.63 | Visa detaljer |
![]() | ![]() | 0015978062 | CONN HEADER R/A 6POS 4.2MM | 0 - Immediate | $7.02 | Visa detaljer |
![]() | ![]() | 0015979041 | CONN KEY RETENT FOR MINI-FIT JR | 0 - Immediate | $0.92 | Visa detaljer |
![]() | ![]() | 0015979061 | CONN KEY RETENT FOR MINI-FIT JR | 22 - Immediate | $1.20 | Visa detaljer |
![]() | ![]() | 0015979081 | CONN KEY RETENT FOR MINI-FIT JR | 0 - Immediate | $1.20 | Visa detaljer |