MIKROE 3-Axis MEMs Accelerometer Click Boards
Mikroelektronika presents click boards designed to utilize Analog Devices accelerometers
Shake2Wake click from Mikroelektronika carries an ADXL362 ultralow power, 3-axis MEMS accelerometer from Analog Devices. The distinguishing feature of this IC is that it incorporates several activity detection modes. The interrupt pins from the chip are connected to an onboard ADP195 power switch IC that in turn controls an external device connected through a screw terminal. The detection threshold is configurable (both intensity and duration). The duration of inactivity that leads to switching off is also programmable. Shake2Wake click can also be used as a regular accelerometer for continuous sensing in which case it communicates with the target MCU through mikroBUS SPI. It uses a 3.3 V power supply only.
Accel Click™ is an accessory board in mikroBUS form factor. It features the ADXL345 3-axis accelerometer module with ultra-low power and high resolution (13-bit) measurement. The module supports several sensing functions such as single/double tap detection, activity/inactivity monitoring, free-fall detection, etc. It has a memory management system with a 32-level FIFO buffer to store data with minimized host processor activity. The board is designed to use 3.3 V power supply only.
MIKROE 3-Axis MEMs Accelerometer Click Boards
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1194 | ACCEL CLICK ADXL345 | 0 - Immediate | $127.72 | Visa detaljer |
![]() | ![]() | MIKROE-1942 | SHAKE2WAKE CLICK | 1 - Immediate | $501.77 | Visa detaljer |
ADXL362 MEMs Accelerometers
| Bild | Tillverkarens artikelnummer | Beskrivning | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADXL345BCCZ | ACCEL 2-16G I2C/SPI 14LGA | 3650 - Immediate | $67.15 | Visa detaljer |
![]() | ![]() | ADXL345BCCZ-RL7 | ACCEL 2-16G I2C/SPI 14LGA | 15339 - Immediate | $67.15 | Visa detaljer |
![]() | ![]() | ADXL345BCCZ-RL | ACCEL 2-16G I2C/SPI 14LGA | 4429 - Immediate | $67.15 | Visa detaljer |
![]() | ![]() | ADXL345TCCZ-EP | ACCEL 2-16G I2C/SPI 14LGA | 263 - Immediate | $202.99 | Visa detaljer |
![]() | ![]() | ADXL362BCCZ-R2 | ACCELEROMETER 2-8G SPI 16LGA | 353 - Immediate | $118.87 | Visa detaljer |
![]() | ![]() | ADXL362BCCZ-RL7 | ACCELEROMETER 2-8G SPI 16LGA | 8991 - Immediate | $76.36 | Visa detaljer |
Microchip Curiosity Boards
| Bild | Tillverkarens artikelnummer | Beskrivning | Innehåll | Kontakteringssystem | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Kort | mikroBUS™ Click™ | 130 - Immediate | $310.09 | Visa detaljer |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Kort | mikroBUS™ Click™ | 57 - Immediate | $488.91 | Visa detaljer |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Kort | mikroBUS™ Click™ | 44 - Immediate | $222.79 | Visa detaljer |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Kort | mikroBUS™ Click™ | 81 - Immediate | $193.77 | Visa detaljer |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Kort | mikroBUS™ Click™ | 1 - Immediate | $184.10 | Visa detaljer |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 18 - Immediate | $261.65 | Visa detaljer |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Kort | mikroBUS™ Click™ | 0 - Immediate | See Page for Pricing | Visa detaljer |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 22 - Immediate | $232.55 | Visa detaljer |