MASW-011102-TR0500 GaAs SPDT Non-Reflective Switch

MACOM's MASW-011102-TR0500 switch operates from DC to 30 GHz and provides <1.8 dB insertion loss and >40 dB isolation

Image of MACOM's MASW-011102 GaAs SPDT Non-Reflective SwitchMACOM's MASW-011102 is a versatile, broadband, non-reflective, high isolation SPDT switch offered in a lead-free 3 mm 14-lead PQFN surface mount plastic package. The switch operates from DC to 30 GHz and provides <1.8 dB insertion loss and >40 dB isolation. The combination of broadband performance along with fast switching and excellent settling time make this device ideal for many applications, including test and measurement, EW, and broadband communication systems. The MASW-011102 uses MACOM’s robust process with full surface passivation for high performance and high reliability.

Features
  • Broadband performance
  • Low insertion loss: 1.8 dB @ 30 GHz
  • High isolation: 40 dB @ 30 GHz
  • Fast switching speed
  • Non-reflective configuration
  • Ultra-low DC power consumption
  • Lead-free 3 mm 14-lead PQFN package
  • Halogen-free green mold compound
  • RoHS compliant
Applications
  • Test and measurement
  • EW
  • Broadband communication

MASW-011102-TR0500 GaAs SPDT Non-Reflective Switch

BildTillverkarens artikelnummerBeskrivningInföringsförlustTestfrekvensP1dBAvailable QuantityPrisVisa detaljer
IC RF SWITCH SPDT 30GHZ 14QFNMASW-011102-TR0500IC RF SWITCH SPDT 30GHZ 14QFN1,8dB30GHz23dBm480 - Immediate$791.85Visa detaljer
Published: 2019-03-11