Polymer Electrolytic SMT Capacitors - T530 Series
High capacitance, low ESR, polymer electrolytic +125°C, 2.5 VDC to 16 VDC capacitors from KEMET
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
The T530 high-capacitance polymer electrolytic expands the capacitance range of the T520 KO-CAP with a higher +125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability, and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady-state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy/RoHS compliant
T530 Series Polymer Electrolytic Capacitors
| Bild | Tillverkarens artikelnummer | Beskrivning | Spänning - märkt | Available Quantity | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T530D227M010ATE010 | CAP TANT POLY 220UF 10V 2917 | 10 V | 2581 - Immediate | $69.85 | Visa detaljer |
![]() | ![]() | T530D337M006ATE010 | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | 1710 - Immediate | $69.85 | Visa detaljer |
![]() | ![]() | T530Y687M004ATE005 | CAP TANT POLY 680UF 4V 2917 | 4 V | 400 - Immediate | $76.68 | Visa detaljer |
![]() | ![]() | T530X477M006ATE010 | CAP TANT POLY 470UF 6.3V 2917 | 6.3 V | 890 - Immediate | $77.32 | Visa detaljer |
![]() | ![]() | T530X337M010ATE010 | CAP TANT POLY 330UF 10V 2917 | 10 V | 13495 - Immediate | $79.54 | Visa detaljer |
![]() | ![]() | T530X477M006AHE004 | CAP TANT POLY 470UF 6.3V 2917 | 6.3 V | 3440 - Immediate | $79.63 | Visa detaljer |
![]() | ![]() | T530X337M010ATE006 | CAP TANT POLY 330UF 10V 2917 | 10 V | 13498 - Immediate | $81.57 | Visa detaljer |
![]() | ![]() | T530X108M004ATE006 | CAP TANT POLY 1000UF 4V 2917 | 4 V | 237 - Immediate | $81.57 | Visa detaljer |
![]() | ![]() | T530X687M006ATE010 | CAP TANT POLY 680UF 6.3V 2917 | 6.3 V | 124 - Immediate | $81.57 | Visa detaljer |
![]() | ![]() | T530X477M006ATE004 | CAP TANT POLY 470UF 6.3V 2917 | 6.3 V | 5734 - Immediate | $83.32 | Visa detaljer |
![]() | ![]() | T530X337M010ATE005 | CAP TANT POLY 330UF 10V 2917 | 10 V | 3225 - Immediate | $83.50 | Visa detaljer |
![]() | ![]() | T530X337M010ATE004 | CAP TANT POLY 330UF 10V 2917 | 10 V | 8113 - Immediate | $85.44 | Visa detaljer |
![]() | ![]() | T530X157M016ATE025 | CAP TANT POLY 150UF 16V 2917 | 16 V | 4832 - Immediate | $88.30 | Visa detaljer |
![]() | ![]() | T530X157M016ATE015 | CAP TANT POLY 150UF 16V 2917 | 16 V | 3726 - Immediate | $90.24 | Visa detaljer |
![]() | ![]() | T530D687M003ATE010 | CAP TANT POLY 680UF 3V 2917 | 3 V | 2522 - Immediate | $61.08 | Visa detaljer |
![]() | ![]() | T530D337M006AHE006 | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | 3405 - Immediate | $66.71 | Visa detaljer |
![]() | ![]() | T530D157M010ATE010 | CAP TANT POLY 150UF 10V 2917 | 10 V | 110 - Immediate | $69.85 | Visa detaljer |
![]() | ![]() | T530D157M010ATE006 | CAP TANT POLY 150UF 10V 2917 | 10 V | 5970 - Immediate | $71.88 | Visa detaljer |
![]() | ![]() | T530D227M010AHE006 | CAP TANT POLY 220UF 10V 2917 | 10 V | 3411 - Immediate | $71.88 | Visa detaljer |
![]() | ![]() | T530D227M006ATE006 | CAP TANT POLY 220UF 6.3V 2917 | 6.3 V | 179 - Immediate | $71.88 | Visa detaljer |