SVK Series Wire-to-Board Connectors

JAM wire-to-board connector solutions offer robust 3.96 mm pitch high capacity in a compact package

Image of JAM's SVK Series Wire-to-Board Connectors JAM economical and reliable power and signal connector has a superior outer locking mechanism. The housing and wafers are outer locked for easy engagement and disengagement. It is a perfect solution for applications needing up to a 10 A current rating. It offers two to ten poles in stock with higher pole counts available upon request. It features a through-hole style with straight or right-angle headers. The lance-less box-style contact prevents backouts. The SVK series' wire gauge ranges from 16 AWG to 24 AWG with a rated voltage of 300 VAC/DC. A potting-style high box header is also available as well as additional colors. This series can be used for signal or power. The housing is made from Nylon 66 with a UL94V-0 flammability rating.

Features
  • 3.96 mm pitch connector with 10 A current rating
  • High-capacity connector in a compact package; 2-10 poles in stock with higher pole counts available upon request
  • Rated voltage: 300 VAC/DC
  • Applicable wire size: 16 AWG to 24 AWG
  • Available in straight and right-angle types
  • Through-hole style
  • Lance-less box-style contact prevents backouts
  • Economical and reliable power connector with a superior outer locking mechanism
  • Potting style high-box header available
  • Multiple colors available
Applications
  • Appliances
  • HVAC
  • Power supplies
  • Consumer electronics

Headers, Male Pins

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
3.96 MM W TO B CONNECTOR 4P HEADSVK40-04WL3.96 MM W TO B CONNECTOR 4P HEAD0$3.51Visa detaljer
WAFER TOP SVK CONNECTOR, 2PSVK40-02WSWAFER TOP SVK CONNECTOR, 2P756 - Immediate$2.03Visa detaljer
WAFER TOP SVK CONNECTOR, 3PSVK40-03WSWAFER TOP SVK CONNECTOR, 3P658 - Immediate$2.40Visa detaljer
WAFER SIDE SVK CONNECTOR, 2PSVK40-02WLWAFER SIDE SVK CONNECTOR, 2P0$2.21Visa detaljer
WAFER SIDE SVK CONNECTOR, 3PSVK40-03WLWAFER SIDE SVK CONNECTOR, 3P280 - Immediate$2.68Visa detaljer
3.96 MM W TO B CONNECTOR 4P HEADSVK40-04WS3.96 MM W TO B CONNECTOR 4P HEAD1000 - Immediate$3.14Visa detaljer
3.96 MM W TO B CONNECTOR 5P HEADSVK40-05WS3.96 MM W TO B CONNECTOR 5P HEAD1500 - Immediate$3.32Visa detaljer
3.96 MM W TO B CONNECTOR 5P WAFESVK40-05WL3.96 MM W TO B CONNECTOR 5P WAFE897 - Immediate$3.23Visa detaljer
3.96 MM W TO B CONNECTOR 6P HEADSVK40-06WS3.96 MM W TO B CONNECTOR 6P HEAD1000 - Immediate$3.69Visa detaljer
3.96 MM W TO B CONNECTOR 8P HEADSVK40-08WS3.96 MM W TO B CONNECTOR 8P HEAD900 - Immediate$3.51Visa detaljer
3.96 MM W TO B CONNECTOR 6P HEADSVK40-06WL3.96 MM W TO B CONNECTOR 6P HEAD1000 - Immediate$3.51Visa detaljer
3.96 MM W TO B CONNECTOR 10P HEASVK40-10WS3.96 MM W TO B CONNECTOR 10P HEA1000 - Immediate$4.98Visa detaljer
3.96 MM W TO B CONNECTOR 7P HEADSVK40-07WS3.96 MM W TO B CONNECTOR 7P HEAD1000 - Immediate$3.32Visa detaljer

Rectangular Connector Housings

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
CONN RCPT HSG 2POS 3.96MMSVK40-02HGCONN RCPT HSG 2POS 3.96MM0$1.94Visa detaljer
CONN RCPT HSG 3POS 3.96MMSVK40-03HGCONN RCPT HSG 3POS 3.96MM1348 - Immediate$1.75Visa detaljer
3.96 MM W TO B CONNECTOR 4P HOUSSVK40-04HG3.96 MM W TO B CONNECTOR 4P HOUS850 - Immediate$2.68Visa detaljer
3.96 MM W TO B CONNECTOR 6P HOUSSVK40-06HG3.96 MM W TO B CONNECTOR 6P HOUS996 - Immediate$4.06Visa detaljer
3.96 MM W TO B CONNECTOR 5P HOUSSVK40-05HG3.96 MM W TO B CONNECTOR 5P HOUS739 - Immediate$2.49Visa detaljer
3.96 MM W TO B CONNECTOR 8P HOUSSVK40-08HG3.96 MM W TO B CONNECTOR 8P HOUS803 - Immediate$3.51Visa detaljer
3.96 MM W TO B CONNECTOR 7P HOUSSVK40-07HG3.96 MM W TO B CONNECTOR 7P HOUS856 - Immediate$5.26Visa detaljer
3.96 MM W TO B CONNECTOR 10P HOUSVK40-10HG3.96 MM W TO B CONNECTOR 10P HOU1490 - Immediate$3.69Visa detaljer

Contacts/Terminals

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
TERMINAL FOR SVK742764-2MACTERMINAL FOR SVK0$0.92Visa detaljer
TERMINAL SVK,SRV,RV CONNECTOR, P742462-2MACTERMINAL SVK,SRV,RV CONNECTOR, P10073 - Immediate$0.92Visa detaljer
TERMINAL SVK CONNECTOR742764-2MA-CPTERMINAL SVK CONNECTOR3280 - Immediate$0.92Visa detaljer

Associated Products

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
HARNESS SVK CONNECTOR7427642MA131-200HARNESS SVK CONNECTOR1306 - Immediate$11.44Visa detaljer
CRIMP TOOL FOR 742764-2MA-CPHT-742764LWCRIMP TOOL FOR 742764-2MA-CP11 - Immediate$4,505.40Visa detaljer
Updated: 2024-09-25
Published: 2023-01-26