Bench Top Power Supplies

FLIR Extech offers a wide selection of AC and DC power supplies to suit testing needs

Image of FLIR Extech's Bench Top Power Supplies Designed for laboratory use, bench technicians, engineers, and educational facilities, FLIR Extech's power supplies fill all of a user's electronic repair, testing, and monitoring needs. Equipped with constant voltage and current, short circuit protection, current limits, and load/line regulation, power supplies by Extech ensure user safety as well as accuracy when operating. Choose from a variety of Extech power supplies to get the right power supply for any application.

Features
  • Constant voltage or current
  • Short circuit protection
  • Current limiting
  • High load/line regulation
  • Low noise/ripple
  • Easy snap terminals
  • Triple output
  • Remote control
  • Programable
  • Dual backlit LCD displays
Applications
  • Laboratory use
  • Bench technicians
  • Engineers
  • Educational facilities
  • Circuit testing

Bench Top Power Supplies

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
30V/1A SINGLE OUTPUT DC POWER SU38220030V/1A SINGLE OUTPUT DC POWER SU5 - Immediate$1,882.29Visa detaljer
18V/3A SINGLE OUTPUT DC POWER SU38220218V/3A SINGLE OUTPUT DC POWER SU3 - Immediate$1,974.56Visa detaljer
DIGITAL TRIPLE OUTPUT DC POWER S382213DIGITAL TRIPLE OUTPUT DC POWER S17 - Immediate$2,851.11Visa detaljer
SINGLE CONSTANT SWITCHING POWERDCP42SINGLE CONSTANT SWITCHING POWER0 - Immediate$5,434.64Visa detaljer
SWITCHING POWER SUPPLY (220V)DCP60-220SWITCHING POWER SUPPLY (220V)0 - ImmediateSee Page for PricingVisa detaljer
80W SWITCHING MODE DC POWER SUPP38226080W SWITCHING MODE DC POWER SUPP0 - ImmediateSee Page for PricingVisa detaljer
600W SWITCHING MODE DC POWER SUP382275600W SWITCHING MODE DC POWER SUP13 - Immediate$4,881.03Visa detaljer
Published: 2019-07-18