SD0201 Series Expansion of TVS Diodes
TDK Corporation expands its ultra-low voltage TVS diode portfolio for high-speed consumer interfaces
The TDK Corporation has expanded its ultra-low clamping voltage TVS diode lineup from EPCOS with three models in the SD0201 series, tailored for high-speed consumer electronics interfaces. These TVS diodes offer compact protection for USB Type-C®, HDMI, DisplayPort, and Thunderbolt connections in smartphones, laptops, tablets, wearables, and networking devices.
Each component comes in a 0201 chip-scale package (CSP), measuring just 0.58 mm x 0.28 mm x 0.15 mm (L x W x H) for space-constrained designs. Having working voltages of ±1 V, ±2 V, and ±3.6 V, these TVS diodes safeguard sensitive circuits from electrostatic discharge (ESD) and transient surges. This means they meet IEC 61000-4-2 standards with ESD discharge robustness up to ±15 kV and support surge current handling up to 7 A, depending on the variant. Their symmetrical design enables bidirectional protection and thus flexible PCB routing, while very low leakage currents and dynamic resistance as low as 0.16 Ω enhance application-level efficiency.
The individual components differ in their DC working voltage and parasitic capacitance: the SD0201SL-S1-ULC101 (ordering code B74121U1036M060) has a working voltage of ±3.6 V and a parasitic capacitance of 0.65 pF, the SD0201-S2-ULC105 (B74121U1020M060) of ±2 V and 0.7 pF, and the SD0201SL-S1-ULC104 (B74121U2010M060) of ±1 V and 0.15 pF.
- Bidirectional ESD protection of one high-speed I/O line
- ESD discharge robustness up to 15 kV
- Very low clamping voltage
- Low capacitance
- Low-leakage current
- CSP 0201 size: 0.58 mm x 0.28 mm x 0.15 mm
- Smartphones
- Laptops
- Tablets
- Wearables
- Network communication devices
- Other portable devices with tight-space requirements
SD0201 Series Expansion of TVS Diodes
| Bild | Tillverkarens artikelnummer | Beskrivning | Typ | Dubbelriktade kanaler | Spänning - backspänning (typ) | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B74121U1036M060 | ESD PROTECTION, TVS DIODE | Zener | 1 | 3,6V (max.) | 18667 - Immediate | $2.01 | Visa detaljer |
![]() | ![]() | B74121U1020M060 | ESD PROTECTION, TVS DIODE | Zener | 1 | 2V (max.) | 5075 - Immediate | $3.01 | Visa detaljer |
![]() | ![]() | B74121U2010M060 | ESD PROTECTION, TVS DIODE | Zener | 1 | 1V (max.) | 18920 - Immediate | $3.01 | Visa detaljer |