B3271xP Series DC Link Film Capacitors
TDK Corporation B3271xP series DC link capacitors can handle up to +125°C in demanding automotive and industrial applications
TDK Corporation B3271xP series DC link film capacitors offer high thermal robustness for demanding automotive and industrial power electronics. With a maximum operating temperature of +125°C and no power derating up to +105°C, the series ensures stable capacitance and reliable energy buffering even in tightly packed inverter environments. This performance is particularly relevant for xEV traction inverters, onboard chargers, and DC/DC converters, where elevated ambient temperatures and continuous ripple loads are common.
The B3271xP series covers capacitance values from 0.47 µF to 110 µF and rated DC voltages from 600 V to 1200 V, enabling flexible design-in for frequency converters, high-end industrial power supplies, and solar inverters. Its polypropylene (MKP) dielectric provides inherently low losses, high ripple current capability, and excellent self-healing behavior, maintaining efficiency and extending system lifetime under harsh electrical stress.
Engineered with a flame-retardant plastic case and epoxy sealing (UL 94 V-0), the components are available with lead spacings of 27.5 mm, 37.5 mm, and 52.5 mm, and in 2-pin or, on request, 4-pin configurations to support mechanical stability and low-inductance layouts. Typical ESR values down to the single-digit milliohm range and high current capability at 10 kHz contribute to robust DC link filtering and reduced thermal rise.
Compliant with AEC-Q200E and UL 810 (construction), the B3271xP series delivers the reliability expected in automotive platforms while supporting global industrial requirements. Its combination of high-temperature endurance, broad electrical performance, and compact dimensions helps engineers optimize converter designs for efficiency, stability, and long-term durability.
For the B3271xP series, TDK provides various SPICE model libraries and the web-based Capacitor Life And Rating Application (CLARA) tool.
- High operating temperature of +125°C
- Power derating starting at +105°C
- High CV product, compact
- Good self-healing properties
- 4-pin versions available on request
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- RoHS compatible
- UL 810 construction
- AEC-Q200E compliant
- Frequency converters
- Industrial and high-end power supplies
- Solar inverters
B3271xP Series DC Link Film Capacitors
| Bild | Tillverkarens artikelnummer | Beskrivning | Tolerans | Ledaravstånd | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B32714P6255K000 | CAP DC LINK MKP 2.5UF 600V BOX | ±10% | 1,083" (27,50mm) | 1175 - Immediate | $18.18 | Visa detaljer |
![]() | ![]() | B32714P0105K000 | CAP DC LINK MKP 1.0UF 1050V BOX | ±10% | 1,083" (27,50mm) | 1040 - Immediate | $18.73 | Visa detaljer |
![]() | ![]() | B32714P9205J000 | CAP DC LINK MKP 2.0UF 900V BOX | ±5% | 1,083" (27,50mm) | 789 - Immediate | $24.36 | Visa detaljer |
![]() | ![]() | B32714P0305K000 | CAP DC LINK MKP 3.0UF 1050V BOX | ±10% | 1,083" (27,50mm) | 392 - Immediate | $28.88 | Visa detaljer |
![]() | ![]() | B32716P6655K000 | CAP DC LINK MKP 6.5UF 600V BOX | ±10% | 1,476" (37,50mm) | 520 - Immediate | $31.83 | Visa detaljer |
![]() | ![]() | B32714P9505K000 | CAP DC LINK MKP 5.0UF 900V BOX | ±10% | 1,083" (27,50mm) | 392 - Immediate | $35.62 | Visa detaljer |
![]() | ![]() | B32714P1305J000 | CAP DC LINK MKP 3.0UF 1200V BOX | ±5% | 1,083" (27,50mm) | 372 - Immediate | $36.63 | Visa detaljer |
![]() | ![]() | B32714P9555J000 | CAP DC LINK MKP 5.5UF 900V BOX | ±5% | 1,083" (27,50mm) | 392 - Immediate | $38.66 | Visa detaljer |
![]() | ![]() | B32714P6146K000 | CAP DC LINK MKP 14UF 600V BOX | ±10% | 1,083" (27,50mm) | 339 - Immediate | $40.32 | Visa detaljer |
![]() | ![]() | B32718P6456K000 | CAP DC LINK MKP 45UF 600V BOX | ±10% | 2,067" (52,50mm) | 138 - Immediate | $99.10 | Visa detaljer |
![]() | ![]() | B32716P0166K000 | CAP DC LINK MKP 16UF 1050V BOX | ±10% | 1,476" (37,50mm) | 84 - Immediate | $88.39 | Visa detaljer |
![]() | ![]() | B32716P1106J000 | CAP DC LINK MKP 10UF 1200V BOX | ±5% | 1,476" (37,50mm) | 68 - Immediate | $89.87 | Visa detaljer |
![]() | ![]() | B32716P0206K000 | CAP DC LINK MKP 20UF 1050V BOX | ±10% | 1,476" (37,50mm) | 70 - Immediate | $110.54 | Visa detaljer |
![]() | ![]() | B32718P1256K000 | CAP DC LINK MKP 25UF 1200V BOX | ±10% | 2,067" (52,50mm) | 70 - Immediate | $155.57 | Visa detaljer |
![]() | ![]() | B32718P9506K000 | CAP DC LINK MKP 50UF 900V BOX | ±10% | 2,067" (52,50mm) | 60 - Immediate | $159.53 | Visa detaljer |
![]() | ![]() | B32714P8355K000 | CAP DC LINK MKP 3.5UF 825V BOX | ±10% | 1,083" (27,50mm) | 0 - Immediate | $30.08 | Visa detaljer |
![]() | ![]() | B32714P9155K000 | CAP DC LINK MKP 1.5UF 900V BOX | ±10% | 1,083" (27,50mm) | 0 - Immediate | $8.24 | Visa detaljer |
![]() | ![]() | B32714P9205K000 | CAP DC LINK MKP 2.0UF 900V BOX | ±10% | 1,083" (27,50mm) | 0 - Immediate | $10.15 | Visa detaljer |
![]() | ![]() | B32714P7305K000 | CAP DC LINK MKP 3.0UF 750V BOX | ±10% | 1,083" (27,50mm) | 0 - Immediate | $10.65 | Visa detaljer |
![]() | ![]() | B32714P7305J000 | CAP DC LINK MKP 3.0UF 750V BOX | ±5% | 1,083" (27,50mm) | 0 - Immediate | $11.15 | Visa detaljer |