B3270xP Series Film Capacitors

TDK ultra-small PFC film capacitors are designed for space-constrained consumer applications

Image of TDK EPCOS B3270xP Series Film CapacitorsTDK Corporation B3270xP series ultra-small, metallized polypropylene (MKP) film capacitors are tailored for power factor correction (PFC) stages in power supplies for consumer electronics. With their compact design and self-healing properties, these components are engineered for use in adapters and power supplies for devices such as laptops and gaming consoles. Their minimized footprint addresses the increasing demand for space-efficient solutions in high-density circuit designs.

Three variants of the B3270xP series are available, with lead spacings of 10 mm (B32701P), 15 mm (B32702P), and 22.5 mm (B32703P). They have rated DC voltages of 450 V, capacitance values ranging from 0.47 µF to 2.2 µF, and an ESR of 10 mΩ to 25 mΩ at 100 kHz. These capacitors operate up to a +110°C case temperature (with voltage derating above +85°C), delivering consistent performance over a service life of 50,000 hours at rated voltage and +85°C. In addition, they exhibit a dissipation factor tan δ of up to 1.0 δ to 10-3 δ at 1 kHz.

Designed with parallel wire leads and halogen-free options upon request, the components meet RoHS compliance and are offered in bulk, ammo pack, or reel configurations. Their plastic housing and epoxy resin sealing meet UL 94V-0 standards, ensuring flame retardance and mechanical durability.

Features
  • Very compact design for space-constrained consumer applications
  • High voltage capability up to 450 VDC
  • Self-healing properties for enhanced reliability
 
  • RoHS compliance
  • Halogen-free option available
Applications
  • Power supplies and adapters
  • SMPS PFC circuits
 
  • Low-power electronic device chargers

B3270xP Series Film Capacitors

BildTillverkarens artikelnummerBeskrivningKapacitansAvailable QuantityPrisVisa detaljer
0.47UF 10% 450V MKP WOUND BOXEDB32701P4474K0000.47UF 10% 450V MKP WOUND BOXED0.47 µF3980 - Immediate$6.27Visa detaljer
0.68UF 10% 450V MKP WOUND BOXEDB32702P4684K0000.68UF 10% 450V MKP WOUND BOXED0.68 µF3830 - Immediate$6.74Visa detaljer
0.68UF 10% 450V MKP WOUND BOXEDB32701P4684K0000.68UF 10% 450V MKP WOUND BOXED0.68 µF3987 - Immediate$7.47Visa detaljer
1.0UF 10% 450V MKP WOUND BOXEDB32702P4105K0001.0UF 10% 450V MKP WOUND BOXED1 µF3811 - Immediate$8.03Visa detaljer
1.0UF 10% 450V MKP WOUND BOXEDB32701P4105K0001.0UF 10% 450V MKP WOUND BOXED1 µF1814 - Immediate$8.58Visa detaljer
1.5UF 10% 450V MKP WOUND BOXEDB32702P4155K0001.5UF 10% 450V MKP WOUND BOXED1.5 µF3970 - Immediate$9.87Visa detaljer
2.2UF 10% 450V MKP WOUND BOXEDB32703P4225K0002.2UF 10% 450V MKP WOUND BOXED2.2 µF2522 - Immediate$11.99Visa detaljer
1.5UF 10% 450V MKP WOUND BOXEDB32701P4155K0001.5UF 10% 450V MKP WOUND BOXED1.5 µF1960 - Immediate$11.99Visa detaljer
2.2UF 10% 450V MKP WOUND BOXEDB32701P4225K0002.2UF 10% 450V MKP WOUND BOXED2.2 µF1151 - Immediate$14.39Visa detaljer
Published: 2025-09-09