ECS-327MVATX SMD 32.768 kHz MultiVolt™ Crystal Oscillator
The ECS ECS-327MVATX is ideal for RTC, low power/portable, industrial, and IoT applications
The ECS ECS-327MVATX 32.768 kHz low-power, MultiVolt SMD crystal oscillator is available in five industry-standard package sizes ranging from 2.0 x 1.6 mm to 7.0 x 5.0 mm with stability of ±25 ppm -40°C to +85°C. The MultiVolt feature allows users to use the same device for many designs, reduce qualification requirements, and reduce inventory.
- MultiVolt 1.6 V to 3.6 V
- Compatible with 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply
- CN option ±25 ppm -40°C to +85°C
- RoHS 3 and REACH compliant
- MSL 1
- Lead finish Au
- IoT
- RTC
- Storage devices
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- General microprocessors
ECS-327MVATX SMD 32.768 kHz MultiVolt™ Crystal Oscillator
| Bild | Tillverkarens artikelnummer | Beskrivning | Höjd - monterad (max) | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-327MVATX-1-CN-TR | XTAL OSC XO 32.768KHZ SMD | 0,035" (0,90mm) | 5117 - Immediate | $9.49 | Visa detaljer |
![]() | ![]() | ECS-327MVATX-2-CN-TR | XTAL OSC XO 32.7680KHZ SMD | 0,039" (1,00mm) | 8347 - Immediate | $10.22 | Visa detaljer |
![]() | ![]() | ECS-327MVATX-3-CN-TR | XTAL OSC XO 32.768KHZ SMD | 0,047" (1,20mm) | 6531 - Immediate | $9.94 | Visa detaljer |
![]() | ![]() | ECS-327MVATX-5-CN-TR | XTAL OSC XO 32.7680KHZ SMD | 0,051" (1,30mm) | 21269 - Immediate | $11.22 | Visa detaljer |
![]() | ![]() | ECS-327MVATX-7-CN-TR | XTAL OSC XO 32.7680KHZ SMD | 0,055" (1,40mm) | 1566 - Immediate | $12.50 | Visa detaljer |