LCD Character Modules

Displaytech’s small LCDs can be programmed to display letters, numbers, or custom LCD characters

Image of Displaytech's LCD Character ModulesDisplaytech’s character LCD combinations allow users to find the perfect fit for their projects. These character modules come in 16 x 1, 16 x 2, 16 x 4, 20 x 2, and 20 x 4 character by line count. Select from an assortment of module dimensions, display sizes, LCD modes, and LED backlights within the monochrome LCD module lineup.

Character LCDs, also known as alphanumeric displays, are an easy way to communicate messages to the end-user. These small LCDs can be programmed to display letters, numbers, or custom LCD characters.

Features
  • Character count by line combinations: 16 characters to 20 characters by 1 line to 4 lines
  • LCD modes: STN yellow/green, STN blue, STN gray, and FSTN
  • LED backlight options: none, yellow/green, white, and low power
  • Display modes available: reflective and transflective
  • Character format: 5 x 8 dots
  • Interface type: parallel (4-bit and 8-bit modes)
  • LCD driver: Sitronix ST7066U
  • Module outer dimensions range: 80 mm x 36 mm to 120 mm x 44 mm
Applications
  • Test and measurement equipment
  • Sensors and sensing equipment
  • Smart home control and monitoring devices
  • Transmitter systems
  • Temperature sensors

LCD Character Modules

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
CHARACTER MODULE162J BA BWCHARACTER MODULE0 - Immediate$125.17Visa detaljer
CHARACTER MODULE162J BC BWCHARACTER MODULE0 - Immediate$100.59Visa detaljer
CHARACTER MODULE162H BA BWCHARACTER MODULE0 - Immediate$84.84Visa detaljer
CHARACTER MODULE162K BC BWCHARACTER MODULE0 - Immediate$101.44Visa detaljer
CHARACTER MODULE161G BC BWCHARACTER MODULE0 - Immediate$160.57Visa detaljer
CHARACTER MODULE162J CC BC-3LPCHARACTER MODULE488 - Immediate$161.48Visa detaljer
CHARACTER MODULE162K CC BC-3LPCHARACTER MODULE0 - Immediate$95.09Visa detaljer
CHARACTER MODULE162H CC BC-3LPCHARACTER MODULE0 - Immediate$96.63Visa detaljer
CHARACTER MODULE162G BC BWCHARACTER MODULE0 - Immediate$110.29Visa detaljer
CHARACTER MODULE162H BC BWCHARACTER MODULE230 - Immediate$175.98Visa detaljer
CHARACTER MODULE162H DC BW-3LPCHARACTER MODULE0 - Immediate$121.39Visa detaljer
CHARACTER MODULE202G CC BC-3LPCHARACTER MODULE0 - Immediate$134.14Visa detaljer
CHARACTER MODULE204G CC BC-3LPCHARACTER MODULE66 - Immediate$257.27Visa detaljer
CHARACTER MODULE162M FC BC-3LPCHARACTER MODULE0 - Immediate$183.91Visa detaljer
CHARACTER MODULE204G BC BWCHARACTER MODULE0 - Immediate$169.60Visa detaljer
CHARACTER MODULE164G FC BW-3LPCHARACTER MODULE0 - Immediate$298.33Visa detaljer
CHARACTER MODULE202G BC BWCHARACTER MODULE0 - Immediate$283.55Visa detaljer
Published: 2020-06-05