USB 3.1 Gen2 HDMI 2.0 over USB-C 6:4 MUX

Diodes' optimization/integration solution is designed for HDMI-over-USB-C

Image of Diode's USB3.1 Gen2/HDMI 2.0 over USB-C 6:4 MUXDiodes' PI3USB31534 is the worldwide first 6:4 differential channel bidirectional crossbar switch solution for switching USB 3.1 Gen1/Gen2 and HDMI 2.0 signals through USB-CTM connector. It multiplexes either one lane of USB 3.1 Gen1/Gen2 or four channels HDMI to the USBC connector. In addition, HEAC+/HEAC- channels are also multiplexed to the Type-C connector. PI3USB31534 offers excellent signal integrity for high-speed signals and low power dissipation. Insertion loss is 2.2 dB and return loss is 15 dB at 10 Gb/s speed of USB 3.1 Gen2.

Features
  • High-performance for HDMI 2.0 and USB 3.1 Gen2 -3 dB bandwidth: 7 GHz; insertion loss: -2.2 dB at 10 Gb/s
  • Single-chip solution for HDMI-over-Type-C cover all sideband signal of HDMI
  • Compact/advance package for perfect spacing 2.5 mm x 4.5 mm UQFN
  • Ultra-low power consumption: 350 µA for IDD and 10 µA for IDDQ
Applications
  • Digital cameras
  • Smart phones
  • PCs/notebooks
Published: 2019-04-11