Digi XBee® ZigBee Cloud Kit

Build a cloud-connected prototype in 30 minutes or less with the XBee ZigBee Cloud Kit from Digi

Image of Digi's XBee® ZigBee Cloud KitDesign engineers can bring wireless Internet connectivity to their ZigBee networks of devices through an XBee Gateway. Digi's XBee ZigBee cloud kit jumpstarts those development efforts.

The ZigBee wireless standard is a popular choice for a wide-range of field applications that require low-power, medium-range, flexible networking that is easy to install, configure, and maintain. However, ZigBee lacks a crucial requirement for many applications: native IP connectivity. In response, Digi’s XBee platform, the world’s No. 1 selling M2M RF module, offers its own XBee ZigBee Gateway, a wireless way for dozens of XBee ZigBee devices to connect transparently to the Internet.

Of course, integrating cloud connectivity can be complex and time-consuming. The learning curve of APIs, programming, hardware, and software compatibility as well as regulatory licensing and other hurdles can translate into weeks or months of engineering work just to create a functional prototype. That’s where the XBee ZigBee cloud kit comes in. This complete package of hardware components and integration tools lets you sidestep the time and headaches of lengthy development cycles to create a working prototype in minutes or hours, rather than weeks or months.

Associated Content

How To Set Up XBee ZigBee Cloud Kit

Image of M2M Evolution Logo

M2M Evolution IoT Excellence Award

The XBee ZigBee Cloud Kit includes:
  • One XBee Gateway – ZigBee to Ethernet/Wi-Fi
  • One XBee-PRO® ZigBee 2.4 GHz module
  • One development board with breadboard
  • Cables and power supplies
  • Sample Web application (runs on Heroku)
    • Completely open source for easy customization
    • Configurable widgets
    • Integrated with the device cloud
  • Basic prototyping components
    • LED gauges
    • 10 K Ohm resistors
    • Temperature sensor
    • Potentiometer
    • Jumper wires
    • Vibration motor
    • Audio buzzer
Published: 2014-11-17