XBee® 802.15.4 OEM RF modules

Digi's XBee 802.15.4 device connectivity uses multipoint wireless networks

Image of Digi's XBee® 802.15.4 Device Connectivity Using Multipoint Wireless Networks Digi's XBee 802.15.4 OEM RF modules are embedded solutions providing wireless end-point connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing.

XBee modules are ideal for low-power, low-cost applications. XBee-PRO® modules are power-amplified versions of XBee modules for extended-range applications. Part of the XBee family of RF products, these modules are easy-to-use, share a common footprint, and are fully interoperable with other XBee products utilizing the same technology. Module users have the ability to substitute one XBee module for another with minimal development time and risk.

Features and Benefits
  • No configuration needed for out-of-the-box RF communications
  • Common XBee footprint for a variety of RF modules
  • Fast 250 kbps RF data rate to the end node
  • 2.4 GHz for worldwide deployment
  • Sleep modes supported for extended battery life

XBee 802.15.4

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
RF TXRX MODWIRE ANTENNA THXBP24-AWI-001RF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVisa detaljer
Published: 2014-08-28