1U Rack-Mount AC/DC CRPS Power Supplies
Delta’s AC/DC converters are designed for high performance and reliable enterprise applications
Delta's line of standard and slim-type AC-DC CRPS power supplies are 1U high, adapted to a 19” rack, and have up to 94% peak efficiency. These products meet the 80 PLUS Platinum standard, providing one of the highest efficiency requirements in the market. As for power outputs, the standard models provide 550 W to 1,300 W while the slim-type models provide 800 W to 1,000 W to fulfill various power requirements from different applications. In addition, these models also support N+1 redundancy design for clients with mission-critical applications. The N+1 redundancy enables servers to operate with stability when an abnormality occurs in one of the power devices. Furthermore, these models comply with the PMbus 1.2 communication protocol to remotely control and monitor the power usage for datacenter equipment, and they feature cutting-edge 0.98 power factor correction (PFC) designs, increasing utility savings.
- Meets the 80 PLUS Platinum standard efficiency
- Redundant (N+1) operation
- 5 V or 12 V standby output
- Remote on/off control
- Remote sensor
- Overvoltage, overcurrent, and overtemperature protection
- Variable speed internal cooling fan
- Supports PMBus 1.2
- RoHS compliant
- High-performance servers
- Network routers
- Enterprise switches
1U Rack-Mount AC/DC CRPS Power Supplies
| Bild | Tillverkarens artikelnummer | Beskrivning | Effekt (Watt) | Spänning - utspänning 1 | Ström - Utgång 1 | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPS-550AB-47 H | AC/DC CONVERTER 12V 550W | 550W | 12V | 45.8 A | 23 - Immediate 144 - Factory Stock | $2,214.45 | Visa detaljer |
![]() | ![]() | DPS-900AB-6 B | AC/DC CONVERTER 12V 900W | 900W | 12V | 75 A | 24 - Immediate 216 - Factory Stock | $2,968.57 | Visa detaljer |
![]() | ![]() | DPS-1300AB-21 N | AC/DC CONVERTER 12V 1296W | 1296W | 12V | 108 A | 19 - Immediate | $3,170.73 | Visa detaljer |
![]() | ![]() | DPS-800AB-64 C | AC/DC CONVERTER 12V 787W | 787W | 12V | 65.57 A | 17 - Immediate 99 - Factory Stock | $2,996.57 | Visa detaljer |
![]() | ![]() | DPS-1000AB-14 G | AC/DC CONVERTER 12V 1000W | 1000W | 12V | 83.3 A | 17 - Immediate 108 - Factory Stock | $4,020.19 | Visa detaljer |