HDSP-56xx LED Display Family
Broadcom's seven-segment HDSP-56xx LED displays are available as either common anode or common cathode
Broadcom's 14.2 mm (0.56 inch) LED seven-segment displays are designed for viewing distances up to 7 meters (23 feet). These devices use an industry-standard size package and pin-out. Both the numeric and ±1 overflow devices feature a right-hand decimal point. All devices are available as either common anode or common cathode.
- Industry-standard size
- Industry-standard pin-out
- 15.24 mm (0.6 inch) DIP leads on 2.54 mm (0.1 inch) centers
- High light output
- High peak current
- Choice of colors
- AlGaAs red, high-efficiency red, yellow, green
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Gray package gives optimum contrast
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single and dual digits
- Right-hand decimal point
- ±1 overflow character
- Categorized for luminous intensity
- Yellow and green categorized for color
- Use of like categories yields a uniform display
- Sunlight viewable AlGaAs
- Excellent for long digit string multiplexing
- Intensity and color selection option
- See intensity and color selected displays data sheet
Applications
- Portable applications
LED Displays HDSP-56xx Family
| Bild | Tillverkarens artikelnummer | Beskrivning | Siffer-/bokstavsstorlek | Displaytyp | Gemensamt stift | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HDSP-5621 | DISPLAY 7SEG 0.56" DBL GRN 18DIP | 0,56" (14,22mm) | 7-segment | Gemensam anod | 0 - Immediate | $51.49 | Visa detaljer |
![]() | ![]() | HDSP-5603 | DISPLAY 7SEG 0.56" SGL GRN 10DIP | 0,56" (14,22mm) | 7-segment | Gemensam katod | 2255 - Immediate | $36.35 | Visa detaljer |
![]() | ![]() | HDSP-5601 | DISPLAY 7SEG 0.56" SGL GRN 10DIP | 0,56" (14,22mm) | 7-segment | Gemensam anod | 1587 - Immediate | $36.35 | Visa detaljer |
![]() | ![]() | HDSP-561E | DISPLAY 7SEG 0.52" SGL RED 10DIP | 0,52" (13,21mm) | 7-segment | Gemensam anod | 1638 - Immediate | $15.96 | Visa detaljer |
![]() | ![]() | HDSP-563C | DISPLAY 7SEG 0.51" SGL RED 10DIP | 0,51" (13,00mm) | 7-segment | Gemensam katod | 2048 - Immediate | $17.16 | Visa detaljer |