Industrial-Grade 2.5” SATA III 6 Gbps SSDs

ATP’s 2.5-inch SSDs in SLC, MLC, and pseudo-SLC feature power loss protection and can operate within a wide temperature range

Image of ATP Electronics Industrial-Grade 2.5” SATA III 6 Gbps SSDsATP's industrial 2.5-inch SATA SSDs are designed for mission-critical environments such as military/aerospace, aviation, medical, and automotive. 2.5-inch SSDs offer outstanding performance and support the full SMART ATA feature-set as well as NSA compliant secure-erase. The SSDs are ruggedized, allowing them to operate in the most demanding environments and are compliant with MIL-STD-810G. ATP's PLP mechanism is a unique hardware-based power protection that prevents power loss or inconsistent power from corrupting the device.

Advanced firmware features and Flash management capabilities, combined with ATP's proprietary mass production level testing, ensure data integrity and reliability in a wide variety of applications.

Features
  • High-endurance and high-performance SLC NAND Flash
  • High-performance SATA3 (6 Gb/s)
  • Ruggedized for industrial environments (MIL-STD-810G)
  • ESD resistant
  • Composite wheeled vehicle vibration operation tested
  • Aircraft vibration tested
  • Vibration integrity
  • Mechanical shock resistance
  • Hardware-based power protection
  • PowerProtector
  • Industrial operating temperature: -40°C to +85°C
  • Advanced firmware features ensure data integrity in industrial environments
  • Autorefresh
  • Autoscan
  • Advanced Flash management ensures device reliability
  • Advanced wear-leveling algorithms
  • Bad block management
  • Dynamic garbage collection
  • SMART ATA feature set
  • ATP secure erase
Applications
  • Military/aerospace
  • Aviation
  • Medical
  • Transportation
  • Oil and gas
  • Automobile IVI systems
  • Navigation
  • Automation
  • Test and measurement
  • Industrial PCs
  • Surveillance
  • Mobile computers
  • IoT
  • Casino gaming

2.5" SATA SSD Memory Cards

BildTillverkarens artikelnummerBeskrivningMinnestypAvailable QuantityPrisVisa detaljer
SSD 64GB 2.5" SLC SATA IIIAF64GSSCJ-VACXPSSD 64GB 2.5" SLC SATA IIISolid State-disk (SSD) FLASH - NAND (SLC)0 - Immediate$7,211.65Visa detaljer
SSD 256GB 2.5" SLC SATA IIIAF256GSSCJ-VACXPSSD 256GB 2.5" SLC SATA IIISolid State-disk (SSD) FLASH - NAND (SLC)0 - Immediate$25,704.40Visa detaljer
Updated: 2021-08-10
Published: 2016-02-26