SAM3S Series MCUs

The SAM3S series from Microchip simplifies system design and reduces power consumption

Image of Atmel's SAM3S Series Microcontroller Units The Microchip SAM3S Arm Cortex-M3 Flash MCU integrates features to simplify system design and reduce power consumption down to 2.3 mW at 1 MHz, 1.45 mW/MHz at 64 MHz operation and 1.6 µA in backup mode with the RTC running. Inspired by the best-selling SAM7S series, the SAM3S is the ideal migration path to a more powerful and feature-rich MCU. A renewed peripheral set provides system control, sensor interfaces, an optional external parallel bus interface, connectivity, and user interface support.

Features

  • Simplified System Design and Low System Cost
    • Integrated serial resistors eliminate the need for external resistors to preserve signal integrity, resulting in reduced BOM cost, real estate savings, and simplified system design.
  • Microchip QTouch Capacitive Touch Support
    • The SAM3S series is touch-ready, offering native support for Microchip QTouch® technology for easy implementation of buttons, sliders, and wheels in your application.
  • Parallel Capture Mode
    • The SAM3S is the first Arm MCU with parallel data capture mode on PIOs and DMA support. The parallel data capture mode on the PIOs complements the external bus interface for data collection from external devices that are not compliant with standard memory read protocols, such as low-cost image sensors.
  • Safety and Security
    • Memory protection unit improves code protection and secures multi-application/task execution. Unique 128-bit ID and scrambled external bus interface ensure software confidentiality while the hardware CRC checks memory integrity.

SAM3S

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
IC MCU 32BIT 256KB FLASH 64LQFPATSAM3S4BA-AUIC MCU 32BIT 256KB FLASH 64LQFP933 - Immediate$60.34Visa detaljer
IC MCU 32BIT 64KB FLASH 48LQFPATSAM3S1AB-AUIC MCU 32BIT 64KB FLASH 48LQFP200 - Immediate$34.79Visa detaljer
IC MCU 32BIT 64KB FLASH 64LQFPATSAM3S1BB-AUIC MCU 32BIT 64KB FLASH 64LQFP2679 - Immediate$35.52Visa detaljer
IC MCU 32BIT 128KB FLASH 64LQFPATSAM3S2BA-AUIC MCU 32BIT 128KB FLASH 64LQFP2047 - Immediate$48.53Visa detaljer
IC MCU 32BIT 256KB FLASH 48LQFPATSAM3S4AA-AURIC MCU 32BIT 256KB FLASH 48LQFP2000 - Immediate$58.87Visa detaljer
IC MCU 32BIT 256KB FLASH 100LQFPATSAM3S4CA-AUIC MCU 32BIT 256KB FLASH 100LQFP270 - Immediate$63.94Visa detaljer
IC MCU 32BIT 512KB FLASH 64QFNATSAM3S8BA-MUIC MCU 32BIT 512KB FLASH 64QFN764 - Immediate$72.80Visa detaljer
IC MCU 32BIT 512KB FLASH 100LQFPATSAM3S8CA-AUIC MCU 32BIT 512KB FLASH 100LQFP2785 - Immediate$75.66Visa detaljer
IC MCU 32BIT 128KB FLASH 48LQFPATSAM3S2AA-AUIC MCU 32BIT 128KB FLASH 48LQFP1060 - Immediate$46.87Visa detaljer
IC MCU 32BIT 128KB FLASH 64QFNATSAM3S2BA-MUIC MCU 32BIT 128KB FLASH 64QFN224 - Immediate$49.46Visa detaljer
Published: 2012-06-29