ADuM1xxN / ADuM2xxN Family of Data Isolators with iCoupler®

Analog Devices' ADuM1xxN / ADuM2xxN family of data isolators with iCoupler feature temperature range of -40°C to 125°C

Image of Analog Devices' ADuM1xx / ADuM22x Data IsolatorsADI’s ADuM1xxN and ADuM2xxN family are single and dual channel digital isolators based on iCoupler technology. With input topologies of 1/0, 1/1, and 2/0, these isolators offer a wide range of options. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation.

The ADuM1xxN and ADuM2xxN support data rates as high as 150 Mbps with a withstand voltage rating of 3.0 kVRMS and 5.0 kVRMS. The device operates with the supply voltage on either side ranging from 1.8 V to 5 V, providing compatibility with lower-voltage systems as well as enabling voltage translation functionality across the isolation barrier.

ezLINX™ iCoupler® Isolated Interface Development Environment

iCoupler® Digital Isolators in Motor Control Designs

Features
  • Technology: magnetic coupling
  • Number of channels: one and two
  • Inputs: 1/0, 1/1, and 2/0
  • Chanel type: unidirectional
  • Voltage
    • Isolation: 3 kVRMS and 5 kVRMS
    • Supply: 1.7 V to 5.5 V
  • Common mode transient immunity: 75 kV / µp
  • Data rate: 150 Mbps
  • Propagation delay: 13 ns
  • Pulse width distortion: 3 ns
  • Temperature range: -40°C to 125°C
  • Package: 8-SOIC and 16-SOIC
Applications
  • General-purpose, single and double channel isolation
  • Communications
  • Industrial fieldbus isolation

Evaluation Board

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
EVAL BOARD FOR 8-SOICEVAL-1CH2CHSOICEBZEVAL BOARD FOR 8-SOIC1 - Immediate$637.95Visa detaljer
EVAL BOARD FOR ADUM226NEVAL-ADUM226N0EBZEVAL BOARD FOR ADUM226N0 - Immediate$637.95Visa detaljer

ADUM110N Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N0BRZDGTL ISOLTR 3KV 1CH GP 8-SOIC389 - Immediate$20.58Visa detaljer
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N1BRZDGTL ISOLTR 3KV 1CH GP 8-SOIC14859 - Immediate$20.58Visa detaljer
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N0BRZ-RL7DGTL ISOLTR 3KV 1CH GP 8-SOIC1486 - Immediate$20.58Visa detaljer
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N1BRZ-RL7DGTL ISOLTR 3KV 1CH GP 8-SOIC1044 - Immediate$20.58Visa detaljer

ADUM120N Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 3KV 2CH GP 8-SOICADUM120N1BRZDGTL ISOLTR 3KV 2CH GP 8-SOIC443 - Immediate$25.19Visa detaljer
DGTL ISOLTR 3KV 2CH GP 8-SOICADUM120N0BRZDGTL ISOLTR 3KV 2CH GP 8-SOIC866 - Immediate$25.19Visa detaljer
DGTL ISOLTR 3KV 2CH GP 8-SOICADUM120N0BRZ-RL7DGTL ISOLTR 3KV 2CH GP 8-SOIC834 - Immediate$25.19Visa detaljer
DGTL ISOLTR 3KV 2CH GP 8-SOICADUM120N1BRZ-RL7DGTL ISOLTR 3KV 2CH GP 8-SOIC1475 - Immediate$25.19Visa detaljer

ADUM210N Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 5KV 1CH GP 8-SOICADUM210N1BRIZDGTL ISOLTR 5KV 1CH GP 8-SOIC0 - Immediate$34.05Visa detaljer
DGTL ISOLTR 5KV 1CH GP 8-SOICADUM210N0BRIZDGTL ISOLTR 5KV 1CH GP 8-SOIC562 - Immediate$34.05Visa detaljer
DGTL ISOLTR 5KV 1CH GP 8-SOICADUM210N0BRIZ-RLDGTL ISOLTR 5KV 1CH GP 8-SOIC566 - Immediate$34.05Visa detaljer

ADUM221N Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N1BRWZDGTL ISOLTR 5KV 2CH GP 16-SOIC151 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N0BRWZDGTL ISOLTR 5KV 2CH GP 16-SOIC28 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N0WBRWZDGTL ISOLTR 5KV 2CH GP 16-SOIC283 - Immediate$38.66Visa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N0BRWZ-RLDGTL ISOLTR 5KV 2CH GP 16-SOIC716 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N1BRWZ-RLDGTL ISOLTR 5KV 2CH GP 16-SOIC10 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 16-SOICADUM221N0WBRWZ-RLDGTL ISOLTR 5KV 2CH GP 16-SOIC0 - Immediate$21.75Visa detaljer

ADUM225N Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM225N1BRIZDGTL ISOLTR 5KV 2CH GP 8-SOIC54 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM225N0BRIZDGTL ISOLTR 5KV 2CH GP 8-SOIC345 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM225N0BRIZ-RLDGTL ISOLTR 5KV 2CH GP 8-SOIC867 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM225N1BRIZ-RLDGTL ISOLTR 5KV 2CH GP 8-SOIC805 - Immediate$35.06Visa detaljer

ADUM226 Digital Isolators

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N0BRIZDGTL ISOLTR 5KV 2CH GP 8-SOIC710 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N0WBRIZDGTL ISOLTR 5KV 2CH GP 8-SOIC798 - Immediate$38.66Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N1BRIZDGTL ISOLTR 5KV 2CH GP 8-SOIC581 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N0BRIZ-RLDGTL ISOLTR 5KV 2CH GP 8-SOIC981 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N1BRIZ-RLDGTL ISOLTR 5KV 2CH GP 8-SOIC18430 - Immediate$35.06Visa detaljer
DGTL ISOLTR 5KV 2CH GP 8-SOICADUM226N0WBRIZ-RLDGTL ISOLTR 5KV 2CH GP 8-SOIC8273 - Immediate$38.66Visa detaljer
Published: 2016-12-23