ADI’s ADL5904 is a dual-function, radio frequency (RF), TruPwr detector that operates from DC to 6 GHz. It provides RMS power measurement along with a programmable envelope threshold detection function. The RMS power measurement function has a 45 dB detection range, nominally from -30 dBm to 15 dBm. The RMS power measurement function features low power consumption and an intrinsically, ripple-free error transfer function.
The envelope threshold detection function compares the voltage from an internal envelope detector with a user-defined input voltage. When the voltage from the envelope detector exceeds the user-defined threshold voltage, an internal comparator captures and latches the event to a set / reset (SR) flip-flop. The response time from the RF input signal exceeding the user-programmed threshold to the output latching is 12 ns. The latched event is held on the flip-flop until a reset pulse is applied.
| Features |
|
|
- TruPwr threshold detection
- Frequency: 0 Hz to 6 GHz
- Input range: -30 dBm to 15 dBm
- Programmable
|
|
- Accuracy: ±1 dB
- Voltage supply: 3.3 V
- Current supply: 3.5 mA
- Package: 16-lead WFQFN (exposed pad, CSP)
|
| Applications |
|
|
- RF
- Microwave
- Transmitter signal strength indication (TSSI)
|
|
- Wireless receiver input protection
- Wireless power amplifier input and output protection
|