AD9645 Analog-to-Digital Converter

Dual, 14-bit, 80 MSPS/125 MSPS, serial LVDS 1.8 V ADC from Analog Devices

Image of Analog Devices' AD9645 Analog-to-Digital ConverterADI's AD9645 is a dual, 14-bit, 80 MSPS/125 MSPS analog-to- digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 125 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.

The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications.

The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual channel power-down is supported; the AD9645 typically consumes less than 2 mW in the full power-down state. The ADC provides several features designed to maximize flexibility and minimize system cost, such as programmable output clock and data alignment and digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI).

Applications
  • Communications
  • Diversity radio systems
  • Radar/LIDAR
  • Smart antenna systems
  • Broadband data applications
  • Battery-powered instruments
  • Hand held scope meters
  • Portable medical imaging and ultrasound
  • I/Q demodulation systems

Eval Board

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
BOARD EVAL FOR AD9645-125AD9645-125EBZBOARD EVAL FOR AD9645-1250 - Immediate$3,722.41Visa detaljer

AD9645

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPris
IC ADC 14BIT PIPELINED 32LFCSPAD9645BCPZ-80IC ADC 14BIT PIPELINED 32LFCSP95 - Immediate$719.79Visa detaljer
IC ADC 14BIT PIPELINED 32LFCSPAD9645BCPZ-125IC ADC 14BIT PIPELINED 32LFCSP99 - Immediate$1,281.43Visa detaljer
Published: 2012-10-10