Edge Launch Plus PCB Connectors
Amphenol SV Microwave PCB connectors extended flange design maintains electrical contact when copper pull back is present
The Amphenol SV Microwave Edge Launch Plus PCB connectors product line features an extended flange design at the PCB transition point to maintain ground contact in the event of copper pull-back. This ensures consistent electrical performance.
Available in multiple detent styles, including full detent, smooth bore, and catcher's mitt, this line also includes QuarterBack connectors with a spring-loaded keying mechanism for added stability in high-vibration environments.
These precision RF connectors are engineered for board-edge applications where reliability and high-frequency performance are critical.
- Extended flange design maintains electrical contact when copper pullback is present
- Multiple detent options: full detent, smooth bore, and catcher's mitt
- QuarterBack versions available
- DC to 65 GHz
- Board-to-board solutions
- Military and aerospace
Edge Launch Plus PCB Connectors
| Bild | Tillverkarens artikelnummer | Beskrivning | Kontaktdonsutförande | Available Quantity | Pris | Visa detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1211-66452 | SMP MALE PCB EDGE LAUNCH PLUS CO | SMP | 100 - Immediate | $377.84 | Visa detaljer |
![]() | ![]() | 1211-66454 | SMP MALE PCB EDGE LAUNCH PLUS CO | SMP | 100 - Immediate | $377.84 | Visa detaljer |
![]() | ![]() | 1211-66455 | SMP MALE PCB QB EDGE LAUNCH PLUS | SMP | 100 - Immediate | $339.83 | Visa detaljer |
![]() | ![]() | 1211-66456 | SMP MALE PCB EDGE LAUNCH PLUS CO | SMP | 100 - Immediate | $381.62 | Visa detaljer |
![]() | ![]() | 1211-66459 | SMP MALE PCB EDGE LAUNCH PLUS CO | SMP | 100 - Immediate | $375.44 | Visa detaljer |
![]() | ![]() | 3211-60492 | SMPM MALE PCB QB EDGE LAUNCH PLU | SMPM | 100 - Immediate | $342.87 | Visa detaljer |
![]() | ![]() | 3211-60493 | SMPM MALE PCB EDGE LAUNCH PLUS C | SMPM | 100 - Immediate | $342.87 | Visa detaljer |
![]() | ![]() | 3211-60494 | SMPM MALE PCB EDGE LAUNCH PLUS C | SMPM | 92 - Immediate | $358.37 | Visa detaljer |
![]() | ![]() | 3811-40116 | SMPS MALE PCB EDGE LAUNCH PLUS C | SMPS | 50 - Immediate | $651.33 | Visa detaljer |
![]() | ![]() | 3811-40117 | SMPS MALE PCB EDGE LAUNCH PLUS C | SMPS | 50 - Immediate | $651.33 | Visa detaljer |