EcoWire® Plus

Alpha Wire's EcoWire Plus hook-up wire offers environmental protection in industrial applications

Image of Alpha Wire's EcoWire® PlusDesigned for industrial applications with exposure to hazardous fluids, Alpha Wire's EcoWire Plus offers all the environmental benefits, size and weight savings, and abrasion-resistant characteristics of standard EcoWire with the additional fluid resistance necessary for demanding factory applications.

The EcoWire Plus line is engineered to meet the strict IS0 6722 standard for road vehicle applications. Its significant size, weight, and cost savings make EcoWire Plus the perfect thin-walled substitute for XLPE-insulated wire.

Benefits
  • Up to 45% smaller OD than XLPE or PVC
  • 1.3 specific gravity is 25% to 40% lower specific XLPE
  • Reduced wall thickness yields weight savings of up to 40% over XLPE and PVC
  • 10x abrasion and pinch resistance over PVC
  • Fully recyclable
  • Non-halogenated and contains no heavy metal pigments
  • Rated from -40°C to +110°C at 300 V
  • Meets ISO 6772 for oil and hazardous fluid resistance
Applications
  • PetroChemical
  • Commercial transportation
  • Automotive
  • Industrial applications
  • Weight and size sensitive applications
  • Eco-friendly companies
  • Environmentally progressive regions

EcoWire® Plus

BildTillverkarens artikelnummerBeskrivningLedarkardelLedarmaterialAvailable QuantityPris
HOOK-UP STRND 20AWG BLACK 100'6824 BK005HOOK-UP STRND 20AWG BLACK 100'7/28Koppar, bar23 - Immediate$630.35Visa detaljer
HOOK-UP STRND 20AWG RED 100'6824 RD005HOOK-UP STRND 20AWG RED 100'7/28Koppar, bar25 - Immediate$913.56Visa detaljer
HOOK-UP STRND 20AWG ORG 100'6824 OR005HOOK-UP STRND 20AWG ORG 100'7/28Koppar, bar0 - Immediate$913.56Visa detaljer
HOOK-UP STRND 28AWG BLACK 100'6820 BK005HOOK-UP STRND 28AWG BLACK 100'7/36Koppar, bar207 - Immediate$366.46Visa detaljer
HOOK-UP STRND 28AWG RED 100'6820 RD005HOOK-UP STRND 28AWG RED 100'7/36Koppar, bar25 - Immediate$366.46Visa detaljer
HOOK-UP STRND 22AWG BLACK 100'6823 BK005HOOK-UP STRND 22AWG BLACK 100'7/30Koppar, bar28 - Immediate$539.18Visa detaljer
HOOK-UP STRND 24AWG BLACK 100'6822 BK005HOOK-UP STRND 24AWG BLACK 100'7/32Koppar, bar23 - Immediate$457.12Visa detaljer
HOOK-UP STRND 28AWG GRN 100'6820 GR005HOOK-UP STRND 28AWG GRN 100'7/36Koppar, bar23 - Immediate$366.46Visa detaljer
HOOK-UP STRND 28AWG WHT 100'6820 WH005HOOK-UP STRND 28AWG WHT 100'7/36Koppar, bar10 - Immediate$366.46Visa detaljer
HOOK-UP STRND 22AWG WHT 100'6823 WH005HOOK-UP STRND 22AWG WHT 100'7/30Koppar, bar34 - Immediate$539.18Visa detaljer
Published: 2012-07-26