SOM-6873 Series COM Express Modules

Advantech modules are ideal for a wide range of advanced AI vision and industrial applications

Image of Advantech SOM-6873 Series COM Express ModuleAdvantech SOM-6873 is a COM Express compact Type 6 module (95 mm x 95 mm) engineered to bring exceptional AI performance to the edge. Powered by the AMD Ryzen™ embedded 8000 series processor with up to eight cores and 16 threads, this module delivers 39 TOPS of total AI performance, ideal for demanding real-time inference workloads in machine vision, medical imaging, and industrial automation. Supporting up to 96 GB DDR5 memory and offering 20 PCIe Gen 4 lanes, the SOM-6873 integrates high-speed interfaces and powerful AMD Radeon™ RDNA3 graphics for up to four independent 4K displays. With robust scalability, 10-year longevity, and built-in support for Advantech iManager, embedded software APIs, and WISE-DeviceOn, the SOM-6873 empowers developers to accelerate AI-enabled edge solutions with confidence.

Features
  • AMD Ryzen embedded 8000 series with up to eight cores, 16 threads, and 16 TOPS NPU
  • Integrated AMD Radeon RDNA3 graphics supporting four 4K displays
  • Supports up to 96 GB DDR5 SODIMM and up to 20 PCIe Gen 4 lanes
  • High-speed I/Os: 2.5 GbE, USB 3.2 Gen2, and SATA 3.0
  • COM Express® R3.1 compact type 6 for modular scalability and easy integration
  • Long-term availability (10 years) and industrial-grade ruggedness
  • Supports iManager, embedded APIs, and WISE-DeviceOn remote management
Applications
  • Edge AI computing and low-latency inference
  • Machine vision and robotics
  • Medical imaging and healthcare systems
  • Industrial factory automation and test equipment
  • Medical gaming and advanced visualization

SOM-6873 Series COM Express Modules

BildTillverkarens artikelnummerBeskrivningAvailable QuantityPrisVisa detaljer
Nya produkter
AMD RYZEN 8845HS 54W 8C DDR5 COM
SOM-6873R7H-H8A1AMD RYZEN 8845HS 54W 8C DDR5 COM2 - Immediate$7,996.94Visa detaljer
Nya produkter
AMD RYZEN 8645HS 54W 6C DDR5 COM
SOM-6873R5H-M3A1AMD RYZEN 8645HS 54W 6C DDR5 COM1 - Immediate$7,332.69Visa detaljer
Nya produkter
AMD RYZEN 8840U 30W 8C DDR5 COME
SOM-6873R7U-H3A1AMD RYZEN 8840U 30W 8C DDR5 COME1 - Immediate$7,948.50Visa detaljer
Nya produkter
AMD RYZEN 8640U 30W 6C DDR5 COME
SOM-6873R5U-H5A1AMD RYZEN 8640U 30W 6C DDR5 COME1 - Immediate$7,230.06Visa detaljer
Published: 2025-08-19